AD2S1210WDSTZRL7 by Analog Devices Inc

Overview of AD2S1210WDSTZRL7 by Analog Devices Inc.

The AD2S1210WDSTZRL7 is a variable resolution, 10-bit to 16-bit Resolver-to-Digital (R/D) converter with an integrated reference oscillator. This component, manufactured by Analog Devices Inc., is designed to interpret angle measurement from a resolver sensor output, converting the analog signal to a high-resolution digital format. Housed in a 48-lead Low Profile Quad Flat Package (LQFP), the device operates with a nominal supply voltage of 5 V and supports a supply voltage range from 4.75V to 5.25V.

This converter is notable for its wide operating temperature range from -40°C to 125°C, making it suitable for demanding environments. It also features a maximum tracking rate of 18 revolutions per second (rps) and a signal output frequency up to 10 kHz. The high angular accuracy of up to 4 arc minutes ensures precise data conversion, critical for applications requiring exact positional data. The part is RoHS compliant, reflecting its adherence to environmental standards.

Key attributes like its moisture sensitivity level (MSL) 3 and surface-mount technology make it suitable for automated manufacturing processes. The AD2S1210WDSTZRL7 is categorized under the electronic parts subcategory of Position Converters within Converters.

Industry Applications for AD2S1210WDSTZRL7

The variable resolution and robust environmental tolerance of the AD2S1210WDSTZRL7 make it potentially suitable for several demanding industrial and technological applications. Below are some illustrative use cases across industries where the part might play a crucial role. These applications are conceptual, and each potential use requires thorough verification by engineering teams to ensure compliance with specific requirements and standards:

  • Industrial Automation: In the realm of automated manufacturing, precision is paramount. The AD2S1210WDSTZRL7 could potentially be used in motion control systems, where its ability to accurately convert the position of machinery parts from analog to digital format can help in precise control and monitoring of industrial robots and assembly systems.
  • Aerospace and Defense: Given the wide operating temperature range and high resolution, this part could be utilized in aerospace applications for precise positioning and navigation systems within aircraft or unmanned aerial vehicles. The high angular accuracy can aid in the fine control required in these applications.
  • Robotics and Drones: Robots and drones require accurate sensory data to function reliably, particularly in navigation and object manipulation. The AD2S1210WDSTZRL7 might be effective in these systems where resolver sensors are used to enhance robotic joint control and flight stability in drones through precise digital feedback.

Note: These scenarios are theoretical illustrations and should not replace detailed, application-specific analysis and validation.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leader in the creation and manufacturing of electronic components and semiconductors. The company specializes in signal conditioning components, which include converters, amplifiers, and processors. In the space of Position Converters, ADI offers a range of products including the AD2S1210WDSTZRL7, which exemplifies their expertise in high-performance R/D converters. These components are essential for converting positional inputs from physical systems into digital data that can be used for electronic processing.

Analog Devices is known for its high-quality products that cater to a variety of demanding applications. Their position converters are designed for accuracy and reliability, serving industries such as automotive, industrial automation, and aerospace with their versatile offerings.

Where to Find AD2S1210WDSTZRL7 by Analog Devices Inc

To purchase or inquire about the AD2S1210WDSTZRL7, you should visit our dedicated page on findchips.com. Here, you can also explore other Position Converters which might suit your specific application requirements. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, and Newark. However, it’s advisable to consult findchips.com for current stock levels, pricing, and potential alternative sources.

Compare pricing for AD2S1210WDSTZRL7 and other Position Converters at findchips.com