Overview of C2012X7S0J226M125AC by TDK Corporation
The C2012X7S0J226M125AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) in an 0805 package, primarily utilized in surface mount applications. With a capacitance of 22µF and a voltage rating of 6.3V, it features a ±20% tolerance and operates within a temperature coefficient of X7S, which indicates a semi-stable performance across a broader range of temperatures. The dielectric material used is ceramic, which contributes to its stability and efficiency. Notably, this component is characterized by a temperature coefficient of approximately 22% ppm/ºC and it ensures compliance with environmental standards, being RoHS compliant with a Pbfree Code of “Yes”. Manufactured in a rectangular, chip package style, it measures 2 mm in length with a height and width of 1.25 mm each, and utilizes a wraparound terminal shape with a nickel barrier finished with matte tin.
Industry Applications for C2012X7S0J226M125AC
The C2012X7S0J226M125AC capacitor, with its compact size and specific electrical characteristics, can be effectively utilized across various high-tech industries. Due to its stable performance in diverse environmental conditions, and tolerance to temperature fluctuations, this component potentially suits a wide range of applications.
- Consumer Electronics: It could potentially be employed in the manufacturing of compact devices where power stability and miniaturization are essential, such as smartphones, tablets, and other portable electronics where managing space without compromising on electrical performance is crucial.
- Computing and Data Storage: Given the capacitor’s features, it could potentially serve in computing motherboards, SSDs, or network servers, which require reliable capacitors that can handle quick charge and discharge cycles within compact circuit configurations.
- Telecommunications: This part might be apt for telecommunication equipment like modems and router electronics where stable electrical characteristics across a range of temperatures are necessitated by the ecological demands of transmission environments.
- Industrial Automation: With its operational temperature range and capacity to endure significant voltage levels, it might possibly play a role in automated machinery and robotics where consistency and durability under stress are essential.
- Smart Cities: Possibilities include deployment in infrastructure monitoring equipment, which entails durable and consistent performance, advocating the MLCC’s application in long-duration deployments.
Note: These potential industry applications are illustrative and require thorough verification by engineering and design teams to match specific standards and actual application needs.
About TDK Corporation
TDK Corporation, established in 1935, has a long-standing presence in the electronics market, particularly known for its expansive range of capacitor technology, which includes various types of Ceramic Capacitors. TDK has consistently innovated in its capacitor technologies to cater to a multitude of consumer, industrial, and technological sectors. The C2012X7S0J226M125AC, along with similar MLCCs, represents TDK’s commitment to reliability, performance under diverse environmental conditions, and suitability for high-density mounting, which is essential for modern electronic devices and systems.
Where to Find C2012X7S0J226M125AC by TDK Corporation
To procure the C2012X7S0J226M125AC by TDK Corporation, interested buyers can visit our platform, findchips.com. For those looking for similar or alternate Ceramic Capacitors, this resource provides comprehensive options. Historically, the part has been listed at distributors such as New Advantage Corporation, Sensible Micro Corporation, Future Electronics, and DigiKey. However, for the most current availability status, stock levels, and pricing, refer directly to findchips.com.