Overview of GCM188R71H224KA64D by Murata Manufacturing Co Ltd.
The GCM188R71H224KA64D is a Ceramic Capacitor, characterized by its multilayer, ceramic composition with a 50V voltage rating and a capacitive value of 0.22µF. Designed for surface mount applications in a compact 0603 chip package, this component demonstrates a balance between size and performance, adhering to RoHS compliance for environmental considerations. Its X7R dielectric material provides a stable capacitance across a wide temperature range (-55°C to +125°C), making it a versatile choice for various applications. The approximately 14-week factory lead time as of this writing indicates the current manufacturing schedule for new orders. Also noteworthy is its compliance with the AEC-Q200 standard, signifying its reliability in automotive applications.
Industry Applications for GCM188R71H224KA64D
The GCM188R71H224KA64D capacitor by Murata has potential applications across a broad spectrum of industries, thanks to its robust specifications and compliance with critical standards. Here are a few sectors where it might be particularly useful:
- Automotive: In vehicle electronic systems where operational reliability over a range of temperatures is required.
- Telecommunications: Within network equipment, providing stable operation over temperature fluctuations which is vital for signal integrity.
- Aerospace and Defense: For use in equipment requiring dependable performance under extreme conditions, benefitting from its compliance with AEC-Q200 standards.
- Healthcare: In medical devices where precision and reliability are critical, contributing to patient safety and equipment efficacy.
- IoT Devices: Could enhance the performance and reliability of a broad range of internet-connected devices thanks to its compact footprint and stable electrical characteristics.
Furthermore, its attributes like the 15% temperature coefficient and wide operational temperature range could be advantageous in environments experiencing significant temperature variations.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, notably in the realm of capacitors. Specializing in ceramic capacitors, Murata produces components like the GCM188R71H224KA64D, which are recognized for their high quality, reliability, and innovation. With a rich history and a strong focus on research and development, Murata has consistently set the standard for ceramic capacitor technology. Their products are integral to a range of applications from consumer electronics to automotive and industrial systems, offering solutions that address the evolving needs of the electronics industry.
Where to Find GCM188R71H224KA64D by Murata Manufacturing Co Ltd
To source the GCM188R71H224KA64D, potential buyers are advised to utilize services like findchips.com, which offers comprehensive information on availability, pricing, and current stock levels from various distributors. By searching for Ceramic Capacitors on findchips.com, users can also discover alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers that might suit specific application needs better.
Historically, distributors such as Win Source Electronics, Perfect Parts Corporation, Farnell, and element14 Asia-Pacific have stocked this component. However, to ensure you get the most up-to-date information on stock levels and the best pricing options, check directly on findchips.com.