ATSAMA5D27-WLSOM1 by Microchip Technology Inc

Overview of ATSAMA5D27-WLSOM1 by Microchip Technology Inc.

The ATSAMA5D27-WLSOM1 by Microchip Technology Inc. is an evaluation module featuring the ARM Cortex-A5 MPU. This device integrates Microchip’s SAMA5D27C-LD2G-CU, a member of the SAMA5D2 silicon family, tailored for robust, low-power applications requiring high levels of integration. Designed for versatility, the evaluation module supports the Cortex-A5 core architecture, which is renowned for its balance of performance and efficiency, making it suitable for a multitude of smart, connected devices.

The kit is fully RoHS compliant and is designed with an operating temperature range of -40°C to 85°C, accommodating the demanding conditions of industrial and consumer environments alike. The module is based on CMOS technology and supports surface mount packaging, with a die size described under the JESD-30 code as S-XUUC-N188. This die configuration implies that the module is square, unencased with 188 terminals arranged on the upper portion, demanding precise handling and assembly processes. The ATSAMA5D27-WLSOM1 is relevantly noted for its active lifecycle status and adheres to the latest environmental standards including REACH compliance.

As an ARM Cortex-A5 based SoC, it operates nominally at 3.3V, with a permissible range from 3V to 5.5V, lending it sufficient flexibility for various power supply scenarios in embedded applications. This makes the ATSAMA5D27-WLSOM1 an ideal candidate for developers and engineers looking to harness the power of a reliable ARM-based processor incorporated into a ready-to-use module.

Industry Applications for ATSAMA5D27-WLSOM1

Given its robust feature set and technical specifications, the ATSAMA5D27-WLSOM1 is potentially suitable for a variety of industries. It is important to note that its application potential is conceptual and should be verified by engineering and design teams for specific industry standards and requirements.

  • Internet of Things (IoT): The module could potentially be used in sophisticated IoT devices where efficient processing and connectivity are crucial. Its integration of Wi-Fi connectivity capabilities via the WILC3000, along with its powerful Cortex-A5 processor, provides a compact yet powerful solution for smart home devices, industrial IoT systems, and IoT gateways.
  • Consumer Electronics: In consumer electronics, this module can possibly be implemented in wearable technology, smart accessories, and advanced remote controls. The energy efficiency of the Cortex-A5 core in conjunction with the easy integration provided by the evaluation module format makes it a favorable choice for developers.
  • Smart Cities: For smart city applications, the ATSAMA5D27-WLSOM1 might be used in traffic management systems, environmental monitoring, or public service automation due to its robust operating temperature range and reliable performance under diverse environmental conditions.
  • Healthcare: This module could also find potential application in healthcare monitoring devices or asset tracking systems used within clinical settings, assuming all specific medical industry regulations are met.

These applications are purely illustrative and must be properly analyzed and tested for compliance and suitability.

About Microchip Technology Inc.

Microchip Technology Inc. is a prestigious provider in the semiconductor industry, renowned for its broad range of microcontroller, mixed-signal, analog, and Flash-IP integration solutions. Within the specific realm of Other uPs/uCs/Peripheral ICs, Microchip stands out for its continuous innovation and reliable product supply. The ATSAMA5D27-WLSOM1 is a testament to Microchip’s commitment to leading-edge technology and customer-focused product development. Microchip suggests a holistic approach with a strong focus on enabling low-risk product development and lower total system cost.

Where to Find ATSAMA5D27-WLSOM1 by Microchip Technology Inc

For procurement purposes, one should consider using findchips.com to research the availability and pricing of the ATSAMA5D27-WLSOM1. This site also provides access to searching for alternative parts in the Other uPs/uCs/Peripheral ICs section that might be offered by Microchip Technology Inc or other manufacturers. Historical data shows that distributors such as DigiKey, Mouser Electronics, and Microchip Technology Inc have carried this component, but checking findchips.com is recommended for current availability and best pricing.

Compare pricing for ATSAMA5D27-WLSOM1 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com