ATMEGA328PB-AUR by Microchip Technology Inc

Overview of ATMEGA328PB-AUR by Microchip Technology Inc.

The ATMEGA328PB-AUR is an integrated circuit (IC) microcontroller unit (MCU) that features an 8-bit processor capable of running at a maximum frequency of 20 MHz. Manufactured by Microchip Technology Inc., this component is packaged in a 32-pin thin quad flat pack (TQFP) and is part of the AVR family, specifically the Atmega328 series. Key features of the ATMEGA328PB-AUR include 32KB of flash program memory, 2KB of RAM, and 27 input/output (I/O) pins. It offers various embedded interfaces and ensures robust performance in a variety of applications due to its operational viability in temperatures ranging from -40 to 85 degrees Celsius.

Notably, the ATMEGA328PB-AUR includes advanced features such as an analog-to-digital converter (ADC), pulse-width modulation (PWM) channels, and supports a range of supply voltages from 4.5V to 5.5V, making it highly adaptable for diverse electronic circuits. Its compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) underscores its suitability for global commercial applications that demand environmental consideration. The factory lead time for this part is currently four weeks as of this writing.

Industry Applications for ATMEGA328PB-AUR

The ATMEGA328PB-AUR is designed to serve effectively in various high-demand industries. While it is essential for engineering and design teams to analyze and verify the suitability of the microcontroller for specific applications, its features suggest strong potential use in the following sectors:

  • Education and Research: In academic settings, the ATMEGA328PB-AUR could potentially be used in the development of experimental projects and teaching aids that introduce students to embedded systems design, circuit theory, and robotics fundamentals. Its ease of programming and comprehensive feature set facilitate its use in laboratories and workshops.
  • Aerospace and Defense: The robust operational temperature range and reliable data handling capabilities of the ATMEGA328PB-AUR may make it appropriate for aerospace applications, such as monitoring instruments and control systems in unmanned aerial vehicles (UAVs) that require stable, low-power microcontrollers.
  • Robotics and Drones: Thanks to its numerous I/O lines and PWM channels, this microcontroller perfectly supports the automation required in robotics and drone engineering. It can manage multiple types of sensors and actuators, crucial for developing sophisticated and responsive robotic systems.

Note that these potential applications are conceptual and require comprehensive validation to ensure compliance with industry standards and specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the Microcontrollers industry. Their extensive range predominantly includes various microcontroller models under the Microcontrollers and Processors category, employing advanced technologies and state-of-the-art manufacturing processes to ensure reliability and efficiency. Microchip’s product offerings, including the ATMEGA328PB-AUR and similar devices, are designed to cater to diverse industrial needs by integrating key features such as low power consumption, high integration, and multiple connectivity options.

Where to Find ATMEGA328PB-AUR by Microchip Technology Inc

To procure the ATMEGA328PB-AUR, a good starting point is inspecting availability and pricing on findchips.com. The part has been previously available at various distributors including Win Source Electronics, Master Electronics, LCSC, and DigiKey among others. However, to get up-to-date information on stock levels and competitive pricing, visit findchips.com. Additionally, for alternative parts or similar devices from Microchip Technology Inc. or other manufacturers, you can explore the Microcontrollers category on the same site.

Compare pricing for ATMEGA328PB-AUR and other Microcontrollers / Microcontrollers and Processors at findchips.com