Overview of ADF6-10-03.5-L-4-2-A-TR by Samtec Inc.
The ADF6-10-03.5-L-4-2-A-TR is a board stacking connector designed for high-density applications requiring reliable interconnection with a pitch of just 0.635 mm. This connector features 40 contacts arranged across four rows, utilizing a female gender and straight mounting style. The contacts are of the bellows type, known for their durability and reliable connection. The component is secured via surface mount terminal on a tape and reel format, which facilitates automated assembly processes.
This part is crafted in a black insulator made from liquid crystal polymer, a material chosen for its excellent thermal performance and chemical resistance. The connector’s durability is underscored by its 100 cycles rating and it can operate in extreme temperature conditions ranging from -55 °C to 125 °C. Moreover, the ADF6-10-03.5-L-4-2-A-TR can withstand a dielectric withstanding voltage up to 480 VAC and offers an insulation resistance of 45 GΩ, ensuring it maintains performance in diverse environmental conditions.
Key attributes include the surface mount board attachment with standard 10 weeks factory lead time as of the current writing, highlighting its availability for production planning in various applications.
Industry Applications for ADF6-10-03.5-L-4-2-A-TR
The versatility and specifications of the ADF6-10-03.5-L-4-2-A-TR potentially suit it for deployment across numerous sectors. Here are a few example industries:
- Telecommunications: This component might be used in building communication infrastructure where high-density, reliable connections are critical. Features like its high insulation resistance could benefit the stability and quality of telecommunication services.
- Consumer Electronics: Devices such as laptops, smartphones, and tablets, which require compact and efficient internal connections, could potentially incorporate this part. Its small pitch and high contact density are well-suited for these applications.
- Computing and Data Storage: Servers and storage hardware require robust connectors that can handle multiple signal transmissions reliably. The mechanical and electrical properties of ADF6-10-03.5-L-4-2-A-TR could make it a candidate for these systems.
- Industrial Automation: For industrial control systems, connectors must endure harsh environments and frequent operations. The operating temperature range and durability of this part make it a possible option for such applications.
- Aerospace and Defense: Although specific military specifications (Mil-Spec) are not mentioned, the high performance and reliability under extreme conditions could make this part applicable for non-critical interfaces in aerospace or less sensitive defense applications, pending a thorough validation for each specific use.
Note that these potential industry applications are merely illustrative and require detailed analysis and verification by project-specific engineering and design teams to ensure compliance with all relevant standards and specific requirements.
About Samtec Inc.
Samtec Inc. is a recognized leader in the manufacture of electronic connectors, with a particular emphasis on Headers and Edge Type Connectors. They are noted for their broad range of products which include high-speed, micro, industrial, rugged, and power systems, to name a few. Samtec is well-regarded for its innovation, quality, and customer service, positioning itself as a go-to manufacturer for both standard and customized interconnect solutions. The ADF6-10-03.5-L-4-2-A-TR is a testament to Samtec’s capacity to produce high-quality, reliable connectors suitable for a variety of technological applications.
Where to Find ADF6-10-03.5-L-4-2-A-TR by Samtec Inc
Interested buyers can research and purchase the ADF6-10-03.5-L-4-2-A-TR on FindChips.com. For alternatives, they may explore other Headers and Edge Type Connectors that might be offered by Samtec Inc or other manufacturers. Historically, distributors like Samtec, Master Electronics, Sager, and Powell Electronics have stocked this part, but current availability and pricing should be checked directly on FindChips.