Overview of C1005X5R1E474K050BB by TDK Corporation
The C1005X5R1E474K050BB by TDK Corporation is a Multilayer Ceramic Capacitor that is characterized by a 0.47 µF capacitance and a rated voltage of 25V. This capacitor falls under the subcategory of Ceramic Capacitors. Distinguished by its X5R dielectric material, which offers stable capacitance characteristics across a broad temperature range, the product is also notable for its compact 0402 package size, making it suitable for high-density surface mount installation.
Fabricated with a rectangular chip-type package, it includes a length and width of 1.0 mm and 0.5 mm respectively, and a thin profile of just 0.5 mm in height. The capacitors feature a ±10% tolerance in capacitance , a temperature coefficient of 15% ppm/°C, and are designed to operate within a temperature range of -55°C to +85°C. The terminals are finished with Matte Tin over a Nickel barrier, conforming to JESD-609 code e3 standards. Its RoHS-compliant and Reach-compliant status emphasizes its suitability for use in environmentally sensitive applications.
This part maintains a lead-free status per the Pbfree Code and is active in the market as indicated by its Part Life Cycle Code. It’s worth noting that this capacitor has a factory lead time of approximately 25 weeks and 3 days, indicating the time required for production and delivery, which highlights the need for strategic planning in procurement.
Industry Applications for C1005X5R1E474K050BB
The C1005X5R1E474K050BB could potentially be applied to various high-reliability and performance-critical applications across a range of industries. Below are some illustrative examples:
- Consumer Electronics: This component might be utilized in devices such as smartphones, tablets, and laptops where reliability and space-saving are critical.
- Computing and Data Storage: The capacitor could possibly be used in servers, SSDs, or network routers that require consistent performance over varying temperatures.
- Telecommunications: Due to its stable electrical characteristics and compact size, this capacitor can potentially play a role in telecommunications equipment like base station modules, RF amplifiers, and modems.
- Industrial Automation: In automated machinery and control systems, this component could serve as a reliable choice for smoothing and decoupling applications, considering its temperature resilience and stability under various environmental conditions.
Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent player in the electronic components industry, known for its wide range of product offerings including capacitors, inductors, and sensors. In the domain of capacitors, and particularly within Ceramic Capacitors, TDK has developed a robust reputation for quality and innovation.
The corporation produces a variety of ceramic capacitors, including the C1005X5R1E474K050BB, which are widely recognized for their reliability and performance in demanding applications. TDK’s commitment to research and development in material science and process technology has allowed them to continuously improve the performance characteristics of their ceramic capacitors, thereby catering to the evolving needs of electronic manufacturing.
Where to Find C1005X5R1E474K050BB by TDK Corporation
If you are considering purchasing the C1005X5R1E474K050BB, the recommended starting point is to search on findchips.com. Here, you can compare the current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Chip1Stop, Future Electronics, Mouser Electronics, and DigiKey. However, availability can fluctuate, so checking on Findchips will provide the most up-to-date information.
To explore alternatives to C1005X5R1E474K050BB, you can also use the Ceramic Capacitors link on findchips.com. This will allow you to view other capacitors that might be offered by TDK Corporation or different manufacturers which could suit your specific requirements.