Overview of 770025-1 by TE Connectivity
The 770025-1 by TE Connectivity is categorized under Combination Line Connectors. It is designed as a 3-position inline cap housing kit, forming part of the Universal Mate-N-Lok series. This receptacle housing is suitable for use with Universal Mate-N-Lok Connectors and features a pitch spacing of 6.35mm. The connector’s housing is crafted from glass-filled polyamide, providing robust durability and a high degree of insulation resistance, listed at 100 million Ohms.
This product is designed to support male contacts, with a rectangular contact pattern and a round pin-socket contact style. While it does not conform to DIN, IEC, or MIL specifications, it meets CSA and UL standards, enhancing its usability across various general-purpose applications. With an operating temperature range from -55 °C to 120 °C and a durable body build, this product lends itself well to environments requiring reliable connectors with medium to high thermal thresholds. The body measurements include a breadth of 0.58 inch, a depth of 0.845 inch, and a length of 0.8 inch, making it a compact, versatile option in its category.
Industry Applications for 770025-1
-
Energy and Power Systems: The 770025-1 might be used in energy distribution systems where secure and reliable connections are critical. Its robust insulator material and high insulation resistance can prevent power leaks and shorts, beneficial for high-power applications. Its ability to function effectively across a wide temperature range might make it suitable for outdoor power equipment, potentially in renewable energy installations like solar panels or wind turbines.
-
Medical Imaging: Given the operational temperature range and the rigorous insulative properties, the 770025-1 could be used within the imaging equipment, possibly in devices that require stable, reliable connections under variable environmental conditions. Advanced imaging technologies such as MRI machines, which need connectors that uphold strong insulation under high electromagnetic fields, could see potential use of this part.
-
Robotics and Drones: The product’s small size, polarization key, and the general-purpose option might make it suitable for use in the internal wiring of robots and drones. The ability to withstand varied temperatures and the durability factor are crucial in these industries, where equipment may be exposed to harsh operational conditions and mechanical vibrations.
Please noted that these potential industry applications are only conceptual/illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, widely recognized for its innovation in various sectors, including automotive, energy, broadband communications, consumer devices, healthcare, and aerospace. Within the realm of Combination Line Connectors, TE Connectivity produces a broad range of products designed to meet diverse applications across these sectors. The 770025-1 is just one example of their expansive product line tailored to deliver reliability and performance. TE Connectivity leverages advanced materials, proprietary technologies, and stringent testing to ensure their connectors meet rigorous industrial standards, emphasizing durability and performance under extreme conditions.
Where to Find 770025-1 by TE Connectivity
To purchase the 770025-1, one should consider visiting findchips.com. You can explore a range of Combination Line Connectors there to possibly find alternative parts offered by TE Connectivity or other manufacturers. This part has historically been available at distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey. However, for real-time stock levels and the best pricing, checking findchips.com directly will provide the most current and comprehensive information.