CR0402-FX-1001GLF by Bourns Inc

Overview of CR0402-FX-1001GLF by Bourns Inc.

CR0402-FX-1001GLF is a fixed resistor from Bourns Inc., employing Ruthenium Oxide in its construction and falling under the subcategory of Ruthenium Oxide Resistors. This resistor features a resistance of 1000 ohms with a tolerance of ±1%, and an operational power rating of 0.0625 watts. It is designed for surface mounting, with a 0402 chip size, highlighting its suitability for compact electronic assembly environments. Fully compliant with RoHS standards, this resistor ensures low environmental impact and wide acceptance in various global markets.

Moreover, the resistor operates within a temperature range of -55 °C to 155 °C, making it versatile for applications requiring stability across a broad temperature spectrum. The device is encapsulated in a precision engineered package, measuring 1 mm in length, 0.5 mm in width, and 0.32 mm in height, which emphasizes its utility in space-constrained applications. With a voltage rating of 50 volts and a temperature coefficient of 100 ppm/°C, this component ensures reliability and precise performance in demanding scenarios.

Industry Applications for CR0402-FX-1001GLF

The versatile electrical and thermal characteristics of CR0402-FX-1001GLF suggest its utility across a variety of industries that require high stability and precision in resistor performance. Here are several potential industry applications:

  • Computing and Data Storage: Devices like SSDs and memory modules that demand stable resistors with tight tolerance and minimal drift over a vast range of operating temperatures might potentially integrate a resistor such as this one.
  • Consumer Electronics: Precision resistors like the CR0402-FX-1001GLF could potentially be used in smartphones, tablets, or other personal electronics where space and power efficiency are critical, and precise impedance control is needed to maintain functional integrity and battery life.
  • Healthcare: Although not specifically designed for medical or imaging applications, general-purpose resistors like this one could potentially be adapted for use in non-critical healthcare devices where reliable performance across varied environmental conditions is crucial.
  • Energy and Power Systems: In systems where power efficiency and long-term reliability are vital, such as power supply units or smart metering, this resistor could potentially play a role, although the specific requirements of each application would need to be evaluated by engineering teams.

All suggested potential applications require further analysis by engineering and design teams to ensure compliance with relevant industry standards and specific application demands. These ideas serve only as conceptual examples.

About Bourns Inc.

Bourns Inc. is a notable manufacturer of electronic components, renowned for its advanced protective solutions, sensors, controls, and, importantly, a wide array of resistors including Ruthenium Oxide Resistors like CR0402-FX-1001GLF. The company has established a reputation for producing durable and reliable products, capable of catering to high-precision electronic requirements globally. CR0402-FX-1001GLF exemplifies Bourns’ commitment to quality and economy, providing a combination of performance and compact packaging suitable for a broad spectrum of industries.

Where to Find CR0402-FX-1001GLF by Bourns Inc

Those interested in purchasing or researching CR0402-FX-1001GLF should consider exploring options on findchips.com, where listings for this resistor, as well as other alternatives within the Ruthenium Oxide Resistors category, are available. This platform provides updated stock levels and pricing from multiple distributors. Historically, it has been carried by distributors such as Master Electronics, Chip1Stop, Avnet Abacus, TTI, and Quest Components, among others. Potential purchasers can compare current availability and pricing to find the best option.

Compare pricing for CR0402-FX-1001GLF and other Ruthenium Oxide Resistors at findchips.com