CRCW2512200RFKEG by Vishay Intertechnologies

Overview of CRCW2512200RFKEG by Vishay Intertechnologies

The CRCW2512200RFKEG is a fixed resistor falling under the Metal Glaze/Thick Film Resistors subcategory. Manufactured by Vishay Intertechnologies, this component boasts a resistance of 200 ohms and operates with a 1% tolerance. It is designed to handle a power rating of 1 watt and can withstand a voltage up to 500V. Notably, this resistor is specified with a temperature coefficient of 100 ppm/°C, which makes it suitable for applications requiring precise performance across varying temperatures.

The packaging style is CHIP in a 2512 [6432 Metric] size, supporting surface mount technology (SMT), which simplifies assembly in automated production environments. It is noteworthy for its halogen-free and RoHS compliance, ensuring adherence to current environmental regulations. Additionally, it meets AEC-Q200 standards, making it reliable for use in automotive applications. The lead time from the factory for this part is currently noted as 13 weeks, 3 days.

Industry Applications for CRCW2512200RFKEG

Given its specifications and features, the CRCW2512200RFKEG could potentially serve a range of applications across various industries. Here are a few illustrative potential uses:

  • Consumer Electronics: This resistor could be used in power supplies and voltage regulation systems for consumer electronics, where consistent performance and durability are critical.
  • Energy and Power Systems: The high voltage rating and reliability could make it suitable for use in inverters or converters in energy management systems where stability and precision are needed to manage and transit power effectively.
  • Medical Imaging: In medical imaging equipment, precise resistor values can be critical for ensuring accurate diagnostics. Its compliance with stringent standards also supports reliability in such sensitive applications.
  • Robotics and Drones: The stability offered by the temperature coefficient might potentially make it suitable for use in the control circuitry of robots and drones which may be exposed to varied environmental conditions.

Note: These potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-established leader in the global electronics industry, particularly known for its broad range of resistors, including Metal Glaze/Thick Film Resistors. Vishay’s CRCW2512200RFKEG, part of this resistor category, exemplifies the company’s commitment to quality and environmental compliance, as indicated by its RoHS and halogen-free status. Vishay’s reputation is supported by their consistent delivery of high-performance, reliable components across multiple sectors.

Where to Find CRCW2512200RFKEG by Vishay Intertechnologies

To source the CRCW2512200RFKEG resistor, prospective buyers can leverage the comprehensive search tools available at findchips.com. On this platform, you can find live inventory and current pricing from various distributors. Although historically available through distributors such as New Advantage Corporation, Mouser Electronics, and Future Electronics, exact stock levels and pricing can fluctuate. Thus, it is recommended to verify current availability and pricing directly through findchips.com, which also offers resources for sourcing alternate parts, including other Metal Glaze/Thick Film Resistors that might be offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for CRCW2512200RFKEG and other Metal Glaze/Thick Film Resistors at findchips.com