LTM4671IY#PBF by Analog Devices Inc

Overview of LTM4671IY#PBF by Analog Devices Inc.

The LTM4671IY#PBF is a sophisticated quad DC/DC μModule regulator that offers configurable dual 12A and dual 5A output arrays. This part is adept at managing a flexible voltage range from 0.6V to 5.5V and can handle an output current of up to 12A. It is designed to operate with DC/DC converter output types that are adjustable, and it supports an input voltage range from 3.1V to a maximum of 20V.

Released in May 2019, and manufactured by Analog Devices Inc., this component is encapsulated in a BGA-209 package with a plastic/epoxy body, making it robust for various demanding applications. The part features current-mode control and utilizes pulse width modulation technique, ensuring high efficiency and accuracy in voltage regulation. Furthermore, it supports a broad operating temperature range from -40 °C to 125 °C, qualifying it for automotive temperature grades and rendering it suitable for stringent environments.

Industry Applications for LTM4671IY#PBF

The LTM4671IY#PBF, given its specifications and capabilities, potentially fits into a variety of applications across multiple industries. Below are some prospective industry applications:

  • Energy and Power Systems: This part could function effectively in power management systems that require high-efficiency and precision voltage regulation — attributes provided by the part’s switching regulators. For systems such as uninterruptible power supplies (UPS) and solar inverters that require reliable and continuous power delivery, the robust temperature range and efficient power handling features of LTM4671IY#PBF might make it an excellent choice.
  • Renewable Energy: In renewable energy applications, particularly solar energy converters or wind power management systems, the precision and versatility offered by LTM4671IY#PBF might be crucial. Its ability to operate at various input voltages aligns with the fluctuating nature of outputs from renewable energy sources, potentially improving the efficiency and reliability of such systems.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and procurement teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the toughest engineering challenges. With a focus on Switching Regulator or Controllers, Analog Devices delivers a range of products, including the LTM4671IY#PBF. These products are part of their broader commitment to providing components that offer precision, scalability, and efficiency across various applications, from automotive systems to energy management and beyond.

Where to Find LTM4671IY#PBF by Analog Devices Inc

To procure the LTM4671IY#PBF, visit findchips.com. Here, you can find real-time availability and pricing from multiple distributors. Historically, distributors including Win Source Electronics, Chip1Stop, Richardson RFPD, and Mouser Electronics have stocked this item. To explore similar or alternative Switching Regulator or Controllers offered by Analog Devices Inc or other manufacturers, the provided link to findchips.com can help you compare and choose the suitable products.

Compare pricing for LTM4671IY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com