Overview of HCJ1206ZT0R00 by SEI Stackpole Electronics Inc.
The HCJ1206ZT0R00 is a fixed resistor from SEI Stackpole Electronics Inc. falling under the Metal Strip Resistor subcategory. It is a zero-ohm jumper designed for surface mounting, with a size code of 1206. This part is commonly used to connect traces on a printed circuit board as part of its electrical configuration, acting essentially as a zero-resistance wire.
This resistor is capable of handling a power dissipation of 0.75 watts and is packaged in a rectangular 1206 chip format. It features a high current rating of 38.7A, making it suitable for applications requiring robust current handling capability within a small footprint. The construction of this component is metal glaze/thick film technology, and it is designed to operate within a temperature range of -55 °C to +155 °C. Noteworthy is the part’s compliance with the AEC-Q200 standard, which indicates reliability for automotive applications. Additional specifications include lead-free and RoHS compliance, ensuring the part adheres to current environmental regulations concerning hazardous substances.
Industry Applications for HCJ1206ZT0R00
The HCJ1206ZT0R00 is suited for a variety of industrial applications due to its robust design and high current handling capability. Here are potential scenarios for utilizing this resistor:
- Industrial Automation: It could be used in control circuits within industrial equipment where zero-ohm links are necessary to configure or bypass certain circuit sections without impediment to current flow.
- Rewable Energy: The resistor might potentially serve in renewable energy systems, such as in solar power inverters, where effective current handling and low loss are crucial.
- Automotive: Given its AEC-Q200 compliance, which assures performance under harsh conditions, this resistor could find applications in automotive electronics, serving tasks such as bridging connections in vehicle control units.
- Transportation and Logistics: This resistor could be employed in electronic systems of transportation infrastructure, where reliable, high-current connectivity is required in environmental conditions varying from very low to very high temperatures.
Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a prominent manufacturer in the resistor market, well-known for their range of resistor products including the Metal Strip Resistors. Their products are designed to provide reliability and performance in various applications, whether industrial, automotive, or consumer electronics. The company’s expertise in developing components, such as the HCJ1206ZT0R00, demonstrates their commitment to offering solutions that meet stringent specifications and diverse requirements.
Where to Find HCJ1206ZT0R00 by SEI Stackpole Electronics Inc
To purchase the HCJ1206ZT0R00, one of the best resources is Findchips.com. On the site, you can access real-time information about availability and pricing from multiple distributors. Historically, this part has been available through distributors such as Master Electronics, LCSC, Chip1Stop, and Mouser Electronics. However, for the most recent data, checking on Findchips.com will provide accurate availability. Additionally, for those looking for alternatives or similar Metal Strip Resistor parts, this platform offers a comprehensive comparison across different manufacturers including SEI Stackpole Electronics Inc.