CRCW12061R00FKEA by Vishay Intertechnologies

Overview of CRCW12061R00FKEA by Vishay Intertechnologies

The CRCW12061R00FKEA is a fixed resistor featuring a metal glaze/thick film technology with a power rating of 0.25 watts and a resistance value of 1 ohm. Characterized by a ±1% tolerance and a temperature coefficient of 100 ppm/°C, this resistor is designed to handle a substantial working voltage of up to 200 volts. As a surface-mount device in the 1206 [3216 Metric] resistor case style, it is halogen-free and complies with RoHS standards, ensuring its suitability for environmentally sensitive applications.

This part is also AEC-Q200 qualified, indicating its reliability for automotive applications, and its rectangular chip construction allows for efficient assembly on printed circuit boards. With an operating temperature range from -55 °C to +155 °C, the CRCW12061R00FKEA is built to perform reliably in a variety of challenging environments. Manufactured by Vishay Intertechnologies, a leader in the resistor market, this component is created using advanced thick film technology that offers high stability and durability for general purpose use.

Industry Applications for CRCW12061R00FKEA

Given its specifications and resistive properties, the CRCW12061R00FKEA could potentially be incorporated into various high-reliability applications across multiple industries. Here are several possible industry use cases:

  • Automotive: The qualification of the CRCW12061R00FKEA for AEC-Q200 standards could allow it to be used in electronic control units, sensor circuits, and power supply systems within automotive environments. The precision and thermal stability it offers are critical for managing automotive operational demands.
  • Consumer Electronics: In consumer electronics such as smartphones, tablets, and wearables, the compact size and reliability of this resistor potentially suit it for power management applications, signal conditioning, and impedance matching to enhance device performance and longevity.
  • Telecommunications: This resistor could serve in network equipment like routers and switches, where stable and precise resistance is necessary for signal integrity and noise management in high-speed communication pathways.
  • Computing and Data Storage: Its resistance accuracy and stability under varying temperatures make it a suitable contender for use in servers, SSDs, and other critical computing infrastructure that require stable power distribution and voltage regulation.

It is important to note that these potential industry applications are conceptual and should be verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the global electronics industry, particularly known for its broad spectrum of resistors, including Metal Glaze/Thick Film Resistors. The company’s consistently strong focus on quality, performance, and innovation makes its components, like the CRCW12061R00FKEA, favorable choices among designers and engineers across various sectors. Vishay offers a wide range of resistor products designed to meet the needs of virtually any application, featuring robust designs and manufactured under stringent quality control processes.

Where to Find CRCW12061R00FKEA by Vishay Intertechnologies

To procure the CRCW12061R00FKEA, it is advisable for buyers and engineers to leverage an exhaustive search on findchips.com. This platform can provide current stock levels and competitive pricing from various distributors. Historically, distributors such as LCSC, Avnet Asia, TTI, and Future Electronics have carried this part, although availability can vary. To explore alternative parts or similar components offered by Vishay Intertechnologies or other manufacturers within the category of Metal Glaze/Thick Film Resistors, findchips.com offers comprehensive listings and datasheets.

Compare pricing for CRCW12061R00FKEA and other Metal Glaze/Thick Film Resistors at findchips.com