CRCW04021K50FKED by Vishay Intertechnologies

Overview of CRCW04021K50FKED by Vishay Intertechnologies

The CRCW04021K50FKED is a fixed resistor that falls under the category of Metal Glaze/Thick Film Resistors. Designed by Vishay Intertechnologies, this surface mount thick film resistor offers a resistance value of 1.5Kohm with a tolerance of ±1%. It is characterized by a power rating of 0.063W and operates within a voltage range of up to 50V. This part is compliant with RoHS and REACH, reflecting its suitability for use in various consumer electronics where environmental regulations are critical.

This resistor is notable for its compact 0402 package, making it ideal for space-sensitive applications. It operates efficiently over a wide temperature range from -55 °C to +155 °C, which assures reliability under varying environmental conditions. Additionally, the resistor features a laser trimmable design allowing for high precision in resistance value modifications post manufacturing. Certified by AEC-Q200, it meets stringent quality standards for automotive applications, ensuring performance and durability in harsh environments.

Industry Applications for CRCW04021K50FKED

Given its specifications and reliability, the CRCW04021K50FKED by Vishay Intertechnologies could potentially find applications across various industries. Here are some example industries where this part might be used:

  • Automotive: With its AEC-Q200 certification, the CRCW04021K50FKED might be used in automotive electronic systems such as engine control units, infotainment systems, or environmental sensors. The precise tolerance and thermal stability ensure reliable performance under the thermal stresses typical in automotive environments.
  • Consumer Electronics: This resistor is potentially suitable for devices requiring high precision and miniaturization such as smartphones, tablets, and wearables. Its low power dissipation and compact size support the design of energy-efficient and space-constrained consumer devices.
  • Healthcare: Medical devices that monitor or control critical functions could utilize such resistors, given their reliable performance across a range of temperatures and conditions. Equipment such as patient monitoring systems and electronic stethoscopes could incorporate this resistor for stable operations.
  • Computing and Data Storage: In servers and storage devices, stable and precise components are crucial. The CRCW04021K50FKED, with its tight tolerance and robust thermal performance, could be an integral part of power supply circuits or data processing units.

These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to meet specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies, renowned for its wide range of electronic components, is a significant player in the development of Metal Glaze/Thick Film Resistors and other resistor types. The CRCW04021K50FKED and similar components showcase Vishay’s commitment to providing reliable and precise resistors that cater to diverse market needs, from consumer electronics to automotive and industrial applications. Vishay’s portfolio includes a broad spectrum of resistors, each designed to address specific performance requirements and compliance with international standards, thereby underscoring their dedication to quality and innovation.

Where to Find CRCW04021K50FKED by Vishay Intertechnologies

To purchase the CRCW04021K50FKED resistor, we recommend conducting research via findchips.com, where you can compare current stock levels and pricing from various distributors. Historically, distributors such as TTI, Mouser Electronics, Future Electronics, and Newark have supplied this part. However, availability can vary, so checking findchips.com is advisable for the latest updates. Additionally, while searching for the CRCW04021K50FKED, you may also explore other Metal Glaze/Thick Film Resistors offered by Vishay Intertechnologies or other manufacturers, ensuring the best match for your application needs.

Compare pricing for CRCW04021K50FKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com