HLMP-2400 by Avago Technologies

Overview of HLMP-2400 by Avago Technologies

The HLMP-2400 by Avago Technologies is a single-color light-emitting diode (LED) displaying a yellow color at a wavelength of 583 nm. This part is featured as an 8.89 mm rectangular visual indicator within the category of Visible LEDs. It is constructed with a configuration of two separate elements, and it is characterized by its radial mounting configuration which does not support surface mounting. The HLMP-2400 is specified with a forward current maximum of 25 mA and a forward voltage maximum of 2.6 V. Notably, this LED performs well in a broad range of temperatures from -40 °C to 85 °C, making it pretty versatile for various applications. It is sold in bulk and adheres to compliance with RoHS, indicating no use of hazardous substances in its construction.

Industry Applications for HLMP-2400

The HLMP-2400 might be utilized in various industries due to its adaptability and compliance features. Its operational temperature range and visual characteristics lend it suitable for different applications:

  • Consumer Electronics: This LED can potentially be used in devices like indicator lights for home appliances, audio-visual equipment due to its vivid yellow light and low power consumption.
  • Industrial Automation: Its robust design allows it to potentially function in industrial control equipment as status or signal lights, where clear and reliable visual communication is needed.
  • Telecommunications: Suitable for panel lights in network equipment, the HLMP-2400 might provide clear signaling and backlights for equipment displays, ensuring optimal operation in environments subject to a wide temperature range.
  • Automotive: Given its luminous intensity and reliability, it could possibly serve as a component in dashboards or indicator systems within vehicles, provided it meets specific automotive industry reliability standards.
  • Security and Surveillance: For electronic security systems, this LED might be useful in alarm systems to indicate alerts or system statuses effectively.

Note: The potential industry applications mentioned above are illustrative and require analysis and verification by engineering and design teams for adherence to specific application needs and industry standards.

About Avago Technologies

Avago Technologies, currently a part of Broadcom Inc., is a leading developer, manufacturer, and supplier in the semiconductor industry. In the segment of optoelectronics, and specifically in the subcategory of Visible LEDs, Avago Technologies has secured a robust presence with products like the HLMP-2400. The company offers a range of LEDs that exhibit high efficiency, low power consumption, and operational durability, making them preferable for a wide array of electronic applications. Known for its innovative approach and cutting-edge technology, Avago Technologies continues to spearhead developments in LED technology handling a vast portfolio of products optimized for various settings from industrial to everyday consumer use.

Where to Find HLMP-2400 by Avago Technologies

If you are considering the HLMP-2400 for your applications, it is essential to check current stock levels and explore distributor options. The part has historically been available through distributors such as LCSC and Quest Components, but availability can vary. To ensure you find the best buying options for the HLMP-2400, it’s recommended to use resources like findchips.com. Here you can also explore other Visible LEDs that might be offered by Avago Technologies or other manufacturers, which could serve as alternatives if HLMP-2400 cannot be sourced.

Compare pricing for HLMP-2400 and other Visible LEDs / Optoelectronics at findchips.com