CRCW1206100KFKEA by Vishay Intertechnologies

Overview of CRCW1206100KFKEA by Vishay Intertechnologies

The CRCW1206100KFKEA is a fixed resistor featuring a Metal Glaze/Thick Film technology, specifically designed for surface mount (SMT) installation. It offers a resistance value of 100000 ohms, with a power rating of 0.25 watts and working voltage of 200 volts. The precision of this resistor is maintained within a 1% tolerance, and it features a temperature coefficient of 100 ppm/°C, ensuring reliable performance over varying temperatures. The CRCW1206100KFKEA is specifically designed to meet the AEC-Q200 standard, making it suitable for automotive applications, supporting both high reliability and durability.

The physical construction of this part includes a rectangular chip package sized 1206, with dimensions detailed as 3.2 mm in length, 1.6 mm in width, and a height of 0.55 mm. It employs wraparound terminal shapes with a matte tin over nickel terminal finish. In terms of compliance, the part is both RoHS and REACH compliant, supporting environmental standards by being halogen-free. The part also has a specified operating temperature range from -55 °C to 155 °C.

Industry Applications for CRCW1206100KFKEA

The CRCW1206100KFKEA’s versatile features suggest it could be suitable for various industry applications. Here are a few potential applications, noting these are conceptual and must be verified by relevant engineering and design teams:

  • Automotive: In this sector, the CRCW1206100KFKEA might possibly be used in electronic control units (ECUs), sensor circuits, or automotive infotainment systems due to its compliance with AEC-Q200 standards and its ability to operate under a wide range of temperatures.
  • Consumer Electronics: Devices such as home automation systems and high-end audio equipment could potentially utilize this resistor owing to its precise tolerance and stability over temperatures, enhancing the reliability of consumer electronics.
  • Telecommunications: The resistor may potentially be used in telecommunications infrastructure, where temperature stability and precision are crucial for signal integrity in equipment like routers and switchboards.
  • Computing and Data Storage: Due to its high resistance value and precision, this part might be used in power management modules of computers and servers, which require stable voltage and current within circuits to ensure efficient data processing and power distribution.

These potential industry applications are strictly illustrative and should be analyzed and verified by the respective industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a renowned manufacturer known for its broad range of electronic components, including a significant portfolio in resistors. Within the realm of Metal Glaze/Thick Film Resistors, Vishay provides various models like the CRCW1206100KFKEA, which demonstrate their capability in producing reliable and precise components. Vishay Intertechnologies specializes in technologies that cater to demanding applications, ensuring that their resistors meet high standards in terms of durability, accuracy, and environmental compliance.

Where to Find CRCW1206100KFKEA by Vishay Intertechnologies

To acquire the CRCW1206100KFKEA, consider researching on findchips.com. Our site can provide you with current stock levels, detailed pricing from various distributors, and available inventory from distributors like Mouser Electronics, TTI, and Future Electronics. Furthermore, if you are looking for alternate parts that might be available from Vishay Intertechnologies or other manufacturers, Metal Glaze/Thick Film Resistors from findchips.com can offer additional options to match this specification.

Compare pricing for CRCW1206100KFKEA and other Metal Glaze/Thick Film Resistors at findchips.com