GRM31CZ71C226ME15L by Murata Manufacturing Co Ltd

Overview of GRM31CZ71C226ME15L by Murata Manufacturing Co Ltd.

The GRM31CZ71C226ME15L by Murata Manufacturing Co Ltd. is a Multilayer Ceramic Capacitor (MLCC) encapsulated within a 1206 chip size. It features a capacitance of 22 µF and a rated voltage of 16 V. The capacitor operates with a temperature characteristic of X7R, which specifies a ±15% change in capacitance with temperature. The component’s dielectric material comprises a ceramic composite, which contributes to its ability to operate within a wide temperature range from -55 °C to +125 °C. This MLCC is designed with a surface mount technology and is provided in a tape and reel packaging form. Currently classified as active in its lifecycle and fully compliant with RoHS and REACH standards, the part is suitably designed for applications requiring stable electric properties within varied environmental conditions.

Industry Applications for GRM31CZ71C226ME15L

The GRM31CZ71C226ME15L by Murata is versatile in its application across various industries due to its robust specifications and performance characteristics. The following are conceptual applications in specific industries:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially integrate this MLCC due to its compact size and reliability in temperature stability. The chip’s high capacitance and voltage ratings are crucial for filtering and decoupling applications that ensure stable operation in these devices.
  • Industrial Automation: In systems that require precise control and operations under fluctuating thermal conditions, the X7R temperature coefficient and broad operating temperature range could potentially make this capacitor suitable for process control equipment and industrial-grade power supplies.
  • Telecommunications: The component’s robustness in maintaining capacitor integrity between -55 °C and +125 °C could be beneficial for outdoor telecommunications equipment such as base stations, which must operate reliably in various climatic conditions.
  • Computing and Data Storage: High-speed servers and data storage systems, which require stable power supply systems and noise filtering under significant temperature variations, might use such capacitors.
  • Electronic Manufacturing: This capacitor might also be found in the production of printed circuit boards and other electronic assemblies where components must endure high reflow temperatures during soldering processes.

Note that these potential industry applications are conceptual and should be analyzed and verified by engineering and design teams. They must adhere strictly to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leader in the design and manufacture of electronic components, specializing extensively in ceramic capacitors. The company produces a variety of MLCCs, and the GRM31CZ71C226ME15L is one of the many consistent and reliable ceramic capacitors they offer. Murata’s capacitors are known for their quality, precision, and innovative approach to meet modern electronic requirements, staking their claim in sectors ranging from consumer electronics to sophisticated industrial systems.

Where to Find GRM31CZ71C226ME15L by Murata Manufacturing Co Ltd

To procure the GRM31CZ71C226ME15L, visiting the findchips.com platform would be a prudent choice. For those exploring options beyond this specific part, follow the Ceramic Capacitors link to view alternate ceramic capacitors that might be offered by Murata or other manufacturers. Historically, distributors such as Chip1Stop, Avnet, Mouser Electronics, and DigiKey have stocked this part. Nonetheless, for current stock levels and pricing, it is recommended to visit findchips.com directly.

Compare pricing for GRM31CZ71C226ME15L and other Ceramic Capacitors at findchips.com