MAX809SEUR+T by Analog Devices Inc

Overview of MAX809SEUR+T by Analog Devices Inc.

The MAX809SEUR+T is a voltage supervisor/reset integrated circuit (IC) designed for monitoring microprocessor systems. This component belongs to the Power Management Circuits subcategory of Power Circuits. It is packaged in a small, 3-pin SOT-23 configuration. This part ensures system reliability and stability by monitoring the supply voltage of microprocessors and providing a reset signal if this voltage drops below a preset threshold. Specifically, it operates with a nominal threshold voltage of +2.93V.

This IC has a broad operating temperature range from -40°C to +105°C, making it suitable for industrial applications. With a supply voltage range from 1.2V to 5.5V, and a nominal supply voltage of 3.3V, the MAX809SEUR+T is versatile enough to fit into many different electronic environments. This efficiency is also evident in its maximum supply current requirement of just 0.1 mA. Compliance with RoHS and a maximum reflow temperature of 260°C compatible with most standard PCB assembly processes are additional technical elements that enhance its applicability in various electronic assemblies.

Industry Applications for MAX809SEUR+T

Given its robust construction and operational specifications, the MAX809SEUR+T could potentially serve a variety of industrial sectors. These applications are conceptual and should be evaluated by appropriate engineering teams to verify conformity with specific standards and use requirements.

  • Industrial Automation: In automated production lines, reliable voltage monitoring might be critical to ensuring the effective operation of control systems. The MAX809SEUR+T could potentially prevent system errors by resetting the microprocessor before inadequate supply levels lead to a malfunction.
  • Robotics: As robotics systems often involve precise control techniques that are sensitive to power fluctuations, this component could potentially serve to provide stability and reliable performance by ensuring consistent microprocessor resets during power variances.
  • Drones: The use of lightweight and efficient electronic components is essential in drones, and the MAX809SEUR+T, with its low supply current and small footprint, might be a good candidate for integrating into the power management systems of drones to assist with reliable functionality during fluctuating power levels.

Note: These potential applications should be considered illustrative and preliminary, with thorough validation by sector-specific design teams recommended for those interested in integrating this part into their systems.

About Analog Devices Inc.

Analog Devices Inc. is a well-established innovator in the field likely known to many in the electronics sector for a diverse range of components, particularly within Power Management Circuits. The MAX809SEUR+T is one example of their capabilities in designing circuits that help manage the power requirements and stability of more comprehensive systems. Analog Devices Inc. produces a variety of components that assure the efficient handling of electrical power, enhancing the overall performance and reliability of end devices.

Where to Find MAX809SEUR+T by Analog Devices Inc

For those interested in purchasing the MAX809SEUR+T, it is recommended to search using our service at findchips.com. Here you can find information on current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as TME, Analog Devices Inc., and Mouser Electronics. To ensure availability and to explore comparable products, consider browsing through the Power Management Circuits category to find alternate parts from Analog Devices Inc or other manufacturers.

Compare pricing for MAX809SEUR+T and other Power Management Circuits / Power Circuits at findchips.com