Overview of MAL205657472E3 by Vishay Intertechnologies
The MAL205657472E3 is an aluminum electrolytic capacitor designed for through-hole mounting, exhibiting a capacitance of 4700µF and a voltage rating of 40V. This capacitor demonstrates a capacitance tolerance of ±20% and an operational life expectancy of 12000 hours at an operating temperature of 85°C. The component is part of the 056 Psm-Si Series and is characterized by a cylindrical package with a diameter of 25mm and a length of 30mm. A polarized capacitor, often used in circuits where polarity must be maintained, the MAL205657472E3 employs a wet aluminum dielectric, and is notable for its low equivalent series resistance (ESR) of 82 mΩ which suggests low power losses. With a ripple current specification of 2280 mA, this component can handle a decent level of current without significant heating. It is specified for operation between -25°C and 85°C which makes it robust for various environmental conditions. The RoHS compliant status assures adherence to the latest environmental standards, reducing hazardous substances. Additionally, the “factory lead time” for this part as of the current writing is 8 weeks.
Industry Applications for MAL205657472E3
The MAL205657472E3 by Vishay could potentially serve several applications across various industries. These suggestions are based on the specifications and capabilities of the MAL205657472E3, though they must undergo verification through specific engineering and design analyses to meet individual industry standards and application requirements.
- Energy and Power Systems: The long lifespan and stability under varying operating temperatures could make it suitable for power supply units in energy generation and distribution applications. Its capability to handle significant ripple currents is particularly useful in smoothing fluctuations in power supply circuits.
- Transportation and Logistics: This capacitor might be used in the electronic systems of vehicles and transportation infrastructure, where its robust thermal properties and dependable life expectancy could enhance the reliability of electronic control units.
- Renewable Energy: Given its characteristics, the capacitor could be ideally utilized in inverters or converters within solar or wind energy systems, where long operational life and high ripple current tolerance are critical for continuous, reliable operation.
Note that despite these potential applications, complete compliance and suitability would require careful consideration of the part’s specifications against specific application needs and industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the electronics industry, notably in the manufacturing of various types of capacitors. The company’s product range encompasses a wide variety of capacitor technologies, which include ceramic, film, and tantalum capacitors, aside from the aluminum electrolytic capacitors represented by the MAL205657472E3. Vishay’s reputation in the field of Fixed Capacitors is well-supported by their commitment to quality and extensive product line, catering to diverse needs across electronics applications. Their capacitors are known for durability, reliability, and precision, which is critical in high-stakes applications across various industries, from consumer electronics to industrial power systems.
Where to Find MAL205657472E3 by Vishay Intertechnologies
To purchase the MAL205657472E3, I recommend consulting our platform, findchips.com, to verify current stock levels and compare pricing. Historically, this component has been distributed through suppliers such as Chip1Stop, Avnet Abacus, ComSIT USA, TME, TTI, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. For exploring alternate Fixed Capacitors that might be offered by Vishay Intertechnologies or other manufacturers, checking through these distributors could provide additional procurement options. However, availability can vary, so checking the latest status is advisable.