Overview of CRCW04027K50FKED by Vishay Intertechnologies
The CRCW04027K50FKED by Vishay Intertechnologies is a fixed resistor categorized under Metal Glaze/Thick Film Resistors. It features a resistance of 7,500 ohms, with a tolerance of ±1%, and operates effectively within a temperature coefficient of 100 ppm/°C. This part is designed for surface mounting in a compact 0402 (1005 Metric) chip package, with dimensions tailored for tight spaces: 1 mm in length, 0.5 mm in width, and 0.35 mm in height. The resistor supports a maximum operating power of 0.063 W and a voltage rating of 50 V. Thanks to its RoHS compliance and halogen-free construction, it aligns well with modern environmental and safety standards. Notably, the part is also AEC-Q200 qualified, highlighting its suitability for demanding automotive applications.
Industry Applications for CRCW04027K50FKED
The CRCW04027K50FKED resistor’s features lend itself to a variety of potential industry applications. It is important to note that while these suggestions are grounded in the technical capabilities of the resistor, actual application should be verified by engineering teams to ensure compatibility and adherence to industry standards. Here are a few industries where the CRCW04027K50FKED might be particularly useful:
- Computing and Data Storage: The precision and stability of this resistor could be critical in computing applications where precise voltage regulation and buffering are required. Its small size and low power dissipation make it suitable for integrated circuits in servers and storage devices.
- Consumer Electronics: In consumer electronics like smartphones and tablets, space is at a premium, making the small footprint of the CRCW04027K50FKED ideal. Its ability to operate across a wide range of temperatures could be beneficial for devices used in varying environmental conditions.
- Automotive: Given its AEC-Q200 qualification, the CRCW04027K50FKED is potentially suitable for automotive applications, particularly in electronic control units (ECUs) and other in-vehicle electronics that require high reliability and stability under harsh conditions.
- Healthcare: Medical devices that require stable and reliable performance could benefit from this resistor’s precise tolerance and thermal stability, although specific healthcare applications would need further validation for safety and compliance.
- Telecommunications: The high reliability and durability of this resistor could make it suitable for telecommunications equipment, including transceivers and base stations that require consistent performance over a range of temperatures.
Note that these potential industry applications are only conceptual and require analysis and verification by relevant engineering and design teams.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer in the electronic components industry, particularly known for its broad range of resistors, including Metal Glaze/Thick Film models like the CRCW04027K50FKED. Vishay’s resistors are widely utilized in various applications due to their reliability, precision, and compliance with industry standards, including RoHS and AEC-Q200. These characteristics attest to the company’s commitment to quality and environmental sustainability, making their components well-suited for high-demand applications in automotive, industrial, and consumer electronics sectors.
Where to Find CRCW04027K50FKED by Vishay Intertechnologies
To source the CRCW04027K50FKED, prospective buyers should utilize the search and comparison features available at findchips.com. This platform not only provides current pricing and stock levels but also an array of suppliers including distributors such as LCSC, Avnet Asia, and Mouser Electronics. For wider variety and alternative options, you may also research other Metal Glaze/Thick Film Resistors offered by Vishay Intertechnologies and different manufacturers to ensure the best fit for your application needs.