LTM4676AEY#PBF by Analog Devices Inc

Overview of LTM4676AEY#PBF by Analog Devices Inc.

The LTM4676AEY#PBF by Analog Devices is a dual 13A or single 26A μModule (Power Module) Regulator equipped with digital power system management. It can function as a DC-DC converter with adjustable output voltage ranging from 0.5V to 5.5V and maximum output current capacity up to 26A. The module supports input voltages from 4.5V to 5.75V with an optimum performance at a nominal 12V. This power regulator integrates multiple functionalities encased in a BGA-144 (Ball Grid Array) package with a square plastic/epoxy body, featuring a high terminal count of 144 and moisture sensitivity level (MSL) of 4, highlighting its robust conformation suitable for varied applications.

Specific additional features include temperature grade classified as automotive, implying operation within a wide temperature range of -40°C to 125°C, which ensures reliability in varying environmental conditions. Furthermore, the surface-mount technology (SMT) and a lead (Pb)-free makeup complying with RoHS ensure that the module can be used in eco-friendly and health-conscious applications. The digital power system management feature facilitates precise control over power allocation and optimization of performance, making it ideal for high-demand applications.

Industry Applications for LTM4676AEY#PBF

Given its feature set and specifications, the LTM4676AEY#PBF is potentially suitable for various high-tech industries, where power management precision and efficiency are critical. Here are some potential applications:

  • Telecommunications: The module could potentially be employed in telecommunications equipment where precise power management and high reliability are required, especially in devices that must operate over a wide range of environmental temperatures.
  • Computing and Data Storage: Data centers, which require efficient power distribution systems to enhance performance and reduce energy consumption, might find this module ideal due to its high output current capability and adjustable power management features.
  • Aerospace and Defense: Given its automotive-grade temperature range, the module could also be suited for aerospace applications where components must withstand extreme conditions.
  • Electronic Manufacturing: As a power supply management circuit, this module could be integrated into automated manufacturing systems that require stable and reliable power supply under varying operational conditions.

Note that these industry applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices, Inc., commonly known as ADI, is a leader in the manufacture of analog, mixed-signal, and digital signal processing circuits. In the realm of Power Management Circuits, ADI produces a spectrum of components that optimize performance, power efficiency, and reliability across various applications. With components like the LTM4676AEY#PBF, ADI demonstrates its capability to combine power efficiency with advanced technology in power management. The company’s product range also includes a variety of similar power management modules that cater to diverse industrial requirements, characterized by their innovative design and adherence to quality and environmental standards.

Where to Find LTM4676AEY#PBF by Analog Devices Inc.

For those interested in purchasing the LTM4676AEY#PBF, it is recommended to research and verify availability on findchips.com. Historically, this part has been available through distributors such as Chip1Stop, Richardson RFPD, Ameya Holding Limited, and major electronics vendors like Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. Current stock levels and pricing can vary, so potential buyers should utilize the resources available on Findchips to get the most recent data.

Additionally, for those seeking alternatives or similar parts, the Power Management Circuits page can be utilized to find other products offered by Analog Devices or by other manufacturers that might meet specific application needs.

Compare pricing for LTM4676AEY#PBF and other Power Management Circuits / Power Circuits at findchips.com