Overview of FDD8424H by onsemi
The FDD8424H is a Dual N & P-Channel PowerTrench® MOSFET designed for efficient power management. This component operates at a breakdown voltage of 40V, with a maximum drain current of 20A and a low drain-source on resistance of 0.024 Ω, highlighting its capability to handle high power and efficiency in switching applications. It is characterized by its use of Metal-Oxide Semiconductor FET technology and features a common drain configuration with two elements and an integrated diode, enhancing its versatility in various circuit designs. Packaged in a TO-252, DPAK-4 format, it supports surface mount technology, making it suitable for compact, high-density PCB assemblies. The part’s moisture sensitivity level is rated at 1, indicating a high tolerance to moisture which is crucial for maintaining reliability and performance in various environments. Additionally, it can operate at temperatures up to 150°C, making it ideal for high-temperature applications.
Industry Applications for FDD8424H
The FDD8424H‘s characteristics of high efficiency, compact packaging, and dual-channel operation, make it suitable for a broad range of applications. Here are some key industry applications:
- Energy and Power Systems: Its high-efficiency power management capability could be beneficial in systems that require energy conversion and distribution, such as inverter circuits or power supply units.
- Transportation and Logistics: The robustness and compact size of the FDD8424H make it potentially suitable for electronic controls found in transportation systems, including electric vehicles (EVs) and logistic fleet management systems.
- Renewable Energy: For applications within solar panels or wind turbine systems, the FDD8424H may contribute towards the efficient regulation of power, aiding in the conversion processes essential to these technologies.
- Automotive: Within the automotive sector, its capabilities could be applied in the power management systems of modern vehicles, including electric and hybrid cars, due to its high power tolerance and efficiency.
This versatility indicates that the FDD8424H could serve in a variety of roles across multiple disciplines where efficient power management is a critical requirement.
About onsemi
onsemi is a renowned manufacturer within the semiconductor industry, known for its focus on efficiency and sustainability. Specializing in power management and signal processing, onsemi’s product line is vast, with an emphasis on Power Field-Effect Transistors (FETs) and Transistors among other components. The FDD8424H is a testament to onsemi’s commitment to delivering high-performance, reliable solutions for power management challenges across industries. As a company, onsemi is recognized for its innovative technologies that lead to smarter, more energy-efficient devices across a range of applications.
Where to Find FDD8424H by onsemi
For procurement and engineering professionals looking to integrate the FDD8424H into their applications, findchips.com is the ideal resource to discover current stock levels and competitive pricing. To explore alternative parts to FDD8424H that might be offered by onsemi or other manufacturers, consider using this link to explore Power Field-Effect Transistors on our site. Historically, this part has been available at Distributors such as Sense Electronic Company Limited, MacroQuest Electronics, LCSC, Flip Electronics, and Farnell among others. For the latest availability and pricing, it is highly recommended to visit findchips.com.