Overview of CRCW04024K75FKED by Vishay Intertechnologies
The CRCW04024K75FKED by Vishay Intertechnologies is a fixed resistor, categorized under Metal Glaze/Thick Film Resistors. This part features a power rating of 0.063W, a resistance value of 4750 ohms with a precision tolerance of ±1%, and a 100 ppm/°C temperature coefficient. Suitable for surface mount technology (SMT), it conforms to a 0402 chip size (measuring approximately 1mm in length, 0.5mm in width, and 0.35mm in height), which makes it ideal for dense circuit designs where space-saving is crucial.
Enhanced with compliance to RoHS and REACH, this component aligns with environmentally friendly manufacturing, alongside an operating temperature range from -55°C to 155°C. Factoring its laser trimmable capabilities, it can be finely adjusted post-manufacturing for precise resistance values, delivering versatility in application adjustments. Vishay states a factory lead time of 13 weeks and 3 days, reflecting the logistic readiness associated with this part’s production as of the current writing.
Industry Applications for CRCW04024K75FKED
The CRCW04024K75FKED potentially offers versatility across various technology sectors due to its small footprint, precision, and enduring operational highlights. This analysis explores possible industry use cases, focusing on the properties of CRCW04024K75FKED’s that could be beneficial:
- Telecommunications: In telecommunications, thick film resistors like CRCW04024K75FKED might be used in signal conditioning applications or as part of the circuitry in various filtering devices. The 1% tolerance and stability over a range of temperatures ensure dependable performance in communication devices.
- Consumer Electronics: Consumer electronics such as smartphones, tablets, and laptops could use thick film resistors for impedance matching circuits. The compact 0402 size is crucial for these applications, where space is extremely limited.
- Computing and Data Storage: Computing systems, which consistently handle high speeds and dense packaging, could integrate this part for power management and control systems, particularly due to its accurate resistance values and stability provided by the AEC-Q200 compliance.
- Healthcare: Diagnostic equipment might utilize such resistors in sensor circuits or power supply circuits, where reliability and precision are imperative for accurate readings and operational safety.
- Environment Monitoring: Environmental sensors used in weather stations or pollution monitoring systems can leverage the reliability and long-term stability of CRCW04024K75FKED, particularly in harsh environmental conditions.
Note: These potential industry applications are conceptual and require further analysis and verification for specific uses, adhering to both industry standards and application-specific requirements.
About Vishay Intertechnologies
Vishay Intertechnologies, a key player in the electronic component industry, offers a broad range of resistor technologies with a strong emphasis on Metal Glaze/Thick Film Resistors, which include products like the CRCW04024K75FKED. Known for their rigorous adherence to quality and reliability, Vishay’s resistors are frequently a top choice for designers and engineers across various sectors. Their commitment extends to manufacturing products that meet stringent international standards, including RoHS and REACH compliance, further securing their place in global supply chains of high-tech electronics.
Where to Find CRCW04024K75FKED by Vishay Intertechnologies
For those interested in procuring the CRCW04024K75FKED, it is advisable to utilize resources such as findchips.com to compare and confirm availability and pricing. Historically, the part has been listed through distributors including Chip1Stop, Avnet Asia, Mouser Electronics, and Future Electronics; however, current stock levels and purchasing conditions can vary and should be verified directly on Findchips. Moreover, for those seeking alternatives within the Metal Glaze/Thick Film Resistors category, Findchips provides extensive listings that can help locate similar components from Vishay or other manufacturers.