Overview of LP2985AIM5-5.0/NOPB by Texas Instruments
The LP2985AIM5-5.0/NOPB is a fixed output, low-dropout (LDO) voltage regulator capable of delivering up to 150 mA of output current. Manufactured by Texas Instruments, this component is designed for a wide range of input voltages, from 2.5V to 16V, and provides a nominal output voltage of 5V. The LDO comes in a compact SOT-23 package, with a 5-pin configuration, making it suitable for space-constrained applications.
Key specifications include a maximum dropout voltage of 0.575V and a typical dropout voltage of 0.28V, ensuring efficient operation even at lower input voltages close to the output voltage. The device boasts impressive regulation characteristics with a maximum line regulation of 0.016%. Additionally, it operates over a broad temperature range from -40°C up to 125°C, accommodating diverse operational environments.
The LP2985AIM5-5.0/NOPB is also fully compliant with ROHS, confirming its manufacture without hazardous materials and supporting environmental sustainability initiatives. Its complete compatibility with modern lead-free soldering processes is evidenced by its peak reflow temperature rating of 260°C.
Industry Applications for LP2985AIM5-5.0/NOPB
Due to its versatile features, the LP2985AIM5-5.0/NOPB is suitable for various industry applications, though its use should be confirmed by thorough analysis and testing for specific needs. Below are some potential industries and applications:
- Consumer Electronics: Used in devices like handheld gaming consoles, digital cameras, and portable music players where stable voltage is essential for functionality and battery longevity.
- Telecommunications: Applies to equipment such as small-scale, low-power communication systems, where consistent voltage helps maintain the reliability of signal processing units.
- Computing and Data Storage: Can be integrated into power management solutions for small computing devices, potentially supporting VR technologies where efficient power management is crucial for user experience and device performance.
- Industrial Automation: Useful in sensor nodes and control systems where precise voltage regulation can improve the accuracy and reliability of measurements and operations.
- Healthcare: Can be used in medical devices that require small, reliable, and efficient power supplies, although specific medical standards and qualifications must be thoroughly assessed.
Note: The above possible applications require verification by engineering teams to ensure compliance with industry standards and specific operational requirements. The ideas suggested are conceptual and illustrative.
About Texas Instruments
Texas Instruments (TI) is a leader in semiconductor solutions, particularly known for its diverse range of Linear Regulator ICs and broader Power Circuits solutions. The company’s portfolio includes a variety of components designed to meet the needs of virtually any electronic power management requirement. TI’s linear regulators, such as the LP2985AIM5-5.0/NOPB, are designed to offer robust performance in applications requiring low voltage drop, low noise, and high accuracy.
The manufacturer is recognized for integrating innovation with performance and reliability, making their products a common choice among engineers and designers globally. TI consistently adheres to high manufacturing standards which is evident in their products’ widespread adoption across various high-tech industries.
Where to Find LP2985AIM5-5.0/NOPB by Texas Instruments
For procurement of the LP2985AIM5-5.0/NOPB, potential buyers can research this part on findchips.com. This site offers detailed information about current stock levels, pricing, and availability from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this part, but it is recommended to check real-time availability and pricing on findchips.com.
Additionally, for those considering alternate parts, it would be beneficial to explore the range of Linear Regulator ICs provided by Texas Instruments or other manufacturers through the same platform.