GYF1E101MCQ1GS by Nichicon Corporation

Overview of GYF1E101MCQ1GS by Nichicon Corporation

The GYF1E101MCQ1GS by Nichicon Corporation is an aluminum electrolytic capacitor that integrates solid polymer aluminum technology. It features a voltage rating of 25V and a capacitance of 100 µF with a tolerance of ±20%. This capacitor is designed for surface mount installation and comes in a 2626 chip size. Notably, it adheres to the AEC-Q200 standard, which marks it suitable for automotive applications. The capacitor is polarized with specified operating temperatures ranging from -55 °C to 125 °C, making it versatile for various demanding environments. The component’s low Equivalent Series Resistance (ESR) of 50 mΩ and leakage current of 0.025 mA highlight its efficiency and reliability in circuit designs. Additional characteristics include a dielectric material of solid polymer aluminum, typical ripple current rating of 195 mA, and tan delta of 0.14, encapsulated within a robust package that measures approximately 6.6 mm by 6.6 mm by 5.8 mm.

Industry Applications for GYF1E101MCQ1GS

The GYF1E101MCQ1GS’s features make it a valuable component in a variety of sectors. Notably, its compliance with the AEC-Q200 standard makes it specifically suitable for automotive applications, although its properties allow potential use in several other areas:

  • Automotive: This capacitor could potentially be used in electronic control units, powertrain systems, or infotainment systems within vehicles. The robust operating temperature range and low ESR are essential for the reliability required in automotive applications.
  • Renewable Energy: Given its high ripple current capacity and low leakage current, this capacitor might be suitable for power inverters used in solar or wind energy systems, which demand high efficiency and durability under fluctuating environmental conditions.
  • Audio and Video Systems: The low ESR and good ripple current characteristics might make it ideal for use in audio amplifiers or high-resolution video display panels, where stable power delivery and minimal signal distortion are crucial.
  • Robotics and Drones: For robotics and drones, the GYF1E101MCQ1GS could be used in power management systems, sensor interfaces, or communication modules, where compact, reliable power storage is required to handle dynamic operational demands.

Note, these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements of each application.

About Nichicon Corporation

Nichicon Corporation stands as a leading manufacturer in the electronics industry, particularly noted for their advancements and extensive range in Fixed Capacitors. The GYF1E101MCQ1GS is exemplary of Nichicon’s commitment to developing capacitors that meet rigorous industry standards, including those required in automotive and high-reliability applications. They produce a variety of capacitor types across a broad range of applications, ensuring a focus on innovative materials and technologies that address evolving market needs.

Where to Find GYF1E101MCQ1GS by Nichicon Corporation

To procure the GYF1E101MCQ1GS capacitor, it’s advisable to utilize resources like findchips.com. This allows tracking down current stock levels and comparing pricing across various distributors. Historically, the capacitor has been distributed by TTI, Mouser Electronics, and DigiKey. However, for the most accurate availability and price information, visiting findchips.com is recommended. For alternatives or comparable options from Nichicon Corporation or other manufacturers, explore the Fixed Capacitors section on findchips.com.

Compare pricing for GYF1E101MCQ1GS and other Fixed Capacitors / Capacitors at findchips.com