LTC1855CG#PBF by Analog Devices Inc

Overview of LTC1855CG#PBF by Analog Devices Inc.

The LTC1855CG#PBF is an 8-Channel, ±10V Input, 14-Bit, 100ksps ADC Converter with Shutdown functionality, housed in a 28-pin SSOP package. This high-performance component by Analog Devices Inc. falls under the Analog to Digital Converters subcategory. Designed for commercial applications with a maximum operating temperature of 70 °C, it features a proprietary conversion method and boasts a conversion time of up to 5 µs. Importantly, it meets RoHS compliance standards, ensuring it adheres to current environmental and safety regulations.

Industry Applications for LTC1855CG#PBF

The LTC1855CG#PBF is applicable in various sectors due to its flexible multi-channel input and high-resolution data conversion capabilities. While specific industry standards such as AEC-Q100 or MIL spec are not indicated, several conceptual applications within certain industries include:

  • Internet of Things (IoT): The capacity of the LTC1855CG#PBF to handle multiple sensor inputs efficiently makes it potentially suitable for IoT devices that require precise monitoring and data aggregation, such as smart home systems or industrial IoT monitoring devices.
  • Computing and Data Storage: With its high-speed sampling rate and precise voltage input capability, this ADC could be utilized in data acquisition systems which are integral to computing and large-scale data storage operations.
  • Telecommunications: In the telecommunication industry, precise analog-to-digital conversion is crucial for signal integrity; thus, LTC1855CG#PBF could play a role in telecommunications equipment where multiple signal channels need accurate monitoring and conversion.
  • Aerospace and Defense: Although not explicitly military-spec compliant, the ADC’s robust specifications could find it useful in less critical aerospace applications, or in development stages of communication and monitoring equipment.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading manufacturer of electronic components, particularly known for its robust range of converters including Analog to Digital Converters. In this segment, products such as LTC1855CG#PBF represent their commitment to quality and performance. Analog Devices is recognized for integrating innovative technologies with precision engineering to produce ADCs that ensure reliability and accuracy in numerous applications, enhancing the capabilities of digital systems by enabling superior analog-to-digital conversion.

Where to Find LTC1855CG#PBF by Analog Devices Inc

To purchase the LTC1855CG#PBF, potential buyers should consider researching on findchips.com. Here, you can also explore other Analog to Digital Converters that may suit different applications or requirements. Historically, distributors like Richardson RFPD, Analog Devices Inc., Mouser Electronics, and DigiKey have stocked this part. However, checking findchips.com will provide current stock levels and pricing, ensuring you have up-to-date information.

Compare pricing for LTC1855CG#PBF and other Analog to Digital Converters / Converters at findchips.com