MAX5943AEEE+ by Analog Devices Inc

Overview of MAX5943AEEE+ by Analog Devices Inc.

The MAX5943AEEE+ is a FireWire current limiter and low-drop ORing switch controller designed in a compact 16-QSOP-150_MIL package with 16 pins. It operates effectively in a wide temperature range from -40 to 85°C. This unit is structured to handle hot swap voltage control tasks, affirming its suitability in sensitive Power Management Circuits designed to regulate, direct, or assist in the distribution and quality of power within electronic systems.

The part is designed robustly with a package description emphasizing its RoHS compliance, encapsulated within a 0.150 inch, 0.025-inch pitch, plastic/epoxy, QSOP-16 package. Its specifications mention a maximum supply voltage of 37 V and a minimum of 7.5 V, catering to a broad spectrum of voltage requirements across industrial applications. The moisture sensitivity level of this device is rated at level 1, showcasing its robustness in various environmental conditions. Moreover, designed using BiCMOS technology, this piece fortifies its utility in precision applications requiring both bipolar and CMOS technologies.

Industry Applications for MAX5943AEEE+

The MAX5943AEEE+ is versatile in its applications across a variety of industries. It could be imperative in environments and products that are dependent upon its precision in power management and stability. Although these applications are illustrative, they should be scrutinized by technology and design teams to ensure they meet specific requirements and industrial standards.

  • Telecommunications: Owing to MAX5943AEEE+‘s robust temperature handling and precise power management, it could be potentially integrated into telecommunication rack systems where stable power supply distribution is critical.
  • Industrial Automation: In automated manufacturing or process control systems, its feature of adjusting voltage thresholds could be highly beneficial for machinery requiring varied power levels with intensive operational cycles.
  • Computing and Data Storage: This component could also find applications in computing systems, particularly within power supply units in servers or data centers that require reliable switch control and current limiting functionalities.
  • Electronic Manufacturing: Due to its seamless integration in a small footprint (QSOP-16 package), it’s particularly suited for manufacturers developing compact, high-performance electronic assemblies.

It’s important to note that these applications are potential scenarios and would require further rigorous assessment by the respective design and engineering teams to ensure compliance with industry-specific standards.

About Analog Devices Inc.

Analog Devices Inc. is a prominent leader in the fabrication of analog, mixed-signal, and digital signal processing (DSP) integrated circuits used in electronic equipment. With a specific emphasis on Power Management Circuits, they provide an array of components like the MAX5943AEEE+ that facilitate efficient power distribution and management across numerous applications. Their products are known for their reliability, precision, and the innovative technology that goes into their power management circuits. The MAX5943AEEE+ is an example of their comprehensive approach to addressing complex power issues across diverse industries.

Where to Find MAX5943AEEE+ by Analog Devices Inc

To procure the MAX5943AEEE+, an interested buyer should consult a trusted electronics distributor platform such as findchips.com. This platform provides detailed inventory statuses, current prices, and distributor options to ensure that procurement decisions are based on the most recent data available. Among the distributors that have historically offered this component are Mouser Electronics and directly from Analog Devices Inc., though stocking levels vary in real time.

Finding alternatives or assessing similar components within the category of Power Management Circuits through findchips.com can help in choosing the right component based on specific needs and availability.

Compare pricing for MAX5943AEEE+ and other Power Management Circuits / Power Circuits at findchips.com