Overview of F980J107MMAAXE by Kyocera AVX Components
The F980J107MMAAXE is a polarized Tantalum Capacitor, fabricated using dry/solid tantalum as the dielectric material. This capacitor features a capacitance of 100 µF and operates with a rated voltage of 6.3V. It adheres to a tolerance of ±20% for its capacitance. The component’s case size is 0603 [1608 metric], and it is designed for surface mount technology (SMT) with a rectangular package style.
Other significant specifications include an Equivalent Series Resistance (ESR) of 10,000 mΩ, operating temperature range from -55°C to +125°C, and a ripple current rating of 20 mA. Its leakage current is measured at 0.126 mA. Suitable for environments requiring highly reliable capacitor performance, this component is also RoHS and REACH compliant, qualifying it for use in various global markets. Notably, this part is considered obsolete, indicating it may have been replaced or superseded by newer versions or models.
Industry Applications for F980J107MMAAXE
The F980J107MMAAXE could potentially serve in various applications across different industries due to its broad operating temperature range and reliability in demanding environments. The following are industries where this capacitor might be applicable:
- Consumer Electronics: This capacitor could potentially be implemented in electronics like power supply units and audio processing devices where stability and reliability are crucial. The capacitor’s tolerance for significant temperature fluctuations and low leakage current make it a likely candidate for these devices.
- Telecommunications: In the telecommunications sector, this component could be used in communication equipment such as transceivers and base stations that require stable voltage and current handling capabilities within a compact form factor.
- Computing and Data Storage: The component could potentially be found in servers and storage devices, providing stability in power supply circuits, hence supporting the functionality of high-speed computing systems which operate over broad temperature ranges.
- Aerospace and Defense: Given its ability to withstand extreme temperatures and its solid build, this capacitor might possibly be used in aerospace and defense electronics, subject to rigorous verification and certification as per specific military or aerospace standards.
Note: The potential applications listed above are illustrative and require detailed analysis and verification by engineering and design teams to ensure conformity with specific industry standards and application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a significant player in the development and production of electronic components, specializing in capacitors, among other products. Tantalum capacitors, such as the F980J107MMAAXE and similar components, are notable offerings from Kyocera AVX. These capacitors are known for their reliability, precision, and ability to perform under stringent conditions, making them preferable for critical and high-performance applications across various sectors. The company maintains a strong focus on innovative materials and technology to meet diverse and evolving electronic circuit demands.
Where to Find F980J107MMAAXE by Kyocera AVX Components
To purchase the F980J107MMAAXE capacitor, one reliable tool is Findchips.com. There, you also have the capability to explore other Tantalum Capacitors which might offer suitable alternatives to the F980J107MMAAXE, potentially provided by Kyocera AVX Components or other manufacturers. Historically, distributors such as Avnet Abacus, Sensible Micro Corporation, TME, Quest Components, Bristol Electronics, RS, and Newark have listed this part, but to get the current stock levels and pricing, visiting Findchips.com is recommended.