CRCW08051K00JNEA by Vishay Intertechnologies

Overview of CRCW08051K00JNEA by Vishay Intertechnologies

The CRCW08051K00JNEA is a fixed resistor made utilizing Metal Glaze/Thick Film technology by Vishay Intertechnologies. This resistor is characterized by its resistance value of 1000 Ohms and a tolerance of ± 5%. The component is designed for surface mounting, fitting into a compact 0805 chip size (2012 metric). It has a power rating of 0.125W and can handle a voltage up to 150V. The resistor is compliant with ROHS and the lead (Pb)-free standard, minimizing environmental and health impacts of hazardous materials.

This resistor is specifically noted for its robust operating temperature range, from -55 °C to 155 °C, which makes it versatile in various operational environments. Additionally, its temperature coefficient is 200 ppm/°C, ensuring relatively stable performance over temperature variations. Vishay supplies this part in tape and reel packaging, primarily in 7-inch reels, facilitating automated assembly processes. This particular model is also AEC-Q200 compliant, indicating its suitability for automotive applications where durability and reliability are critical.

Industry Applications for CRCW08051K00JNEA

Due to its features, the CRCW08051K00JNEA can potentially serve a wide range of industries. Here are some example industries that could benefit from using this resistor:

  • Automotive: Given its AEC-Q200 compliance, the CRCW08051K00JNEA could potentially be used in automotive control systems, such as engine control units or electronic stability control systems. The robust temperature range and stability would support automotive requirements for high reliability under varying environmental conditions.
  • Consumer Electronics: This resistor might find applications in consumer electronics such as wearables or mobile devices. Its compact size and surface-mount capability make it ideal for densely packed electronic assemblies typical in portable consumer electronics.
  • Computing and Data Storage: In computing systems, such resistors could possibly be used in power supply units and various control circuits. Their ability to operate over a broad range of temperatures and maintain stability is crucial for systems that potentially experience significant internal heat fluctuations.
  • Telecommunications: In the telecommunications sector, the CRCW08051K00JNEA could be potentially integrated into communication devices and infrastructure equipment. Its high reliability and ability to withstand different operating conditions make it suitable for network hardware which often operates continuously under stringent conditions.

Note that these potential industry applications are only illustrative and require further assessment by engineering teams to validate their suitability based on specific conditions and industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a significant player in the electronic components industry, particularly known for its broad range of resistors, including Metal Glaze/Thick Film Resistors. The company’s products are utilized across various industries due to the reliance on innovation and technology. Vishay’s commitment to quality and reliability is evident in the design and manufacturing processes of products like the CRCW08051K00JNEA which adheres to critical industry standards such as AEC-Q200, making them suitable for rigorous applications. Vishay continues to expand its catalog of resistive components, offering solutions that ensure performance, durability, and precision for both common and specialized electronic applications.

Where to Find CRCW08051K00JNEA by Vishay Intertechnologies

To source the CRCW08051K00JNEA, a look into our platform, findchips.com, is recommended. Here, you can discover current stock levels, pricing, and accessible distribution channels. Historically, this part has been available through distributors such as LCSC, Avnet (Asia, Abacus, Americas), Future Electronics, and Mouser Electronics, among others. For alternative parts or more options, the Metal Glaze/Thick Film Resistors section could offer additional insights to find components that meet specific technical requirements.

Compare pricing for CRCW08051K00JNEA and other Metal Glaze/Thick Film Resistors at findchips.com