Overview of LTM4662IY#PBF by Analog Devices Inc.
The LTM4662IY#PBF is a dual 15A or single 30A DC/DC µModule regulator designed by Analog Devices. This part serves as a highly efficient, compact DC-DC converter, operating with output voltages ranging from 0.6V to 5.5V and delivering up to 30A of current. Its ability to function either in a dual output at 15A per output or a single output at 30A offers flexibility in configuration for various applications. It is suitable for industrial, information technology equipment (ITE), and medical applications.
The component is designed with an attention to maximize efficiency in conversion, as it operates with a switching frequency of up to 1000 kHz, managed by current-mode control and pulse-width modulation (PWM). It features a broad input voltage range of 2.375V to 20V, which allows it to accommodate various sources of power. Packaged in an 88-pin, ball grid array (BGA) format with dimensions of 15mm in length and 11.25mm in width, the LTM4662IY#PBF streamlines the use of space in circuit board designs.
This part also boasts RoHS compliance and has a temperature grade classified as automotive, making it viable for operations in demanding environmental conditions that range between -40°C to +125°C.
Industry Applications for LTM4662IY#PBF
The LTM4662IY#PBF could potentially serve multiple sectors due to its versatility and robust specifications. Below are examples of industry applications where the regulator might be used:
- Energy and Power Systems: The DC/DC regulator could be used in power management systems for renewable energy installations, like solar power inverters, where efficient power conversion is critical for system performance and longevity.
- Transportation and Logistics: Given its automotive temperature grade, this component might be suitable for transportation infrastructure such as electric vehicle charging stations or in onboard electronics of vehicles, where reliable performance under varying environmental conditions is necessary.
- Renewable Energy: In solar-powered systems or small wind turbines, the LTM4662IY#PBF might be utilized to manage the voltage and current levels feeding into the power grid or used within the battery management systems to enhance storage efficiency and safety.
- Industrial: The flexibility and high output capacity of this device could make it suitable for heavy-duty industrial machinery and automation systems that require stable and adjustable power supplies.
These potential industry applications are only conceptual and would need thorough evaluation by engineering and design teams to ensure compliance with specific requirements and industry standards.
About Analog Devices Inc.
Analog Devices Inc. is a pioneer in the field of semiconductor design and manufacturing, particularly notable for their advancements in Switching Regulator or Controllers. They produce a range of components that enhance the efficiency and performance of electronic systems. The LTM4662IY#PBF is a testament to their commitment to developing innovative power management solutions. Analog Devices Inc. provides a broad portfolio of power circuits, fostering developments in industries such as automotive, healthcare, and telecommunications.
Where to Find LTM4662IY#PBF by Analog Devices Inc
To procure the LTM4662IY#PBF, it is advisable to explore findchips.com. On the website, information regarding current stock levels, pricing, and alternative parts can be readily accessed. This component has been historically available from distributors like Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. For the most accurate and current availability, please verify on findchips.com where detailed listings can guide purchasing decisions.