Overview of HMC734LP5E by Analog Devices Inc.
The HMC734LP5E by Analog Devices Inc. is a voltage-controlled oscillator (VCO) with a divide-by-4 function, covering a frequency range of 8.6 to 10.2 GHz. This part, enclosed in a 5 mm x 5 mm surface-mount device (SMD) plastic leadless QFN-32 package, caters particularly to RF and microwave applications where precise frequency generation is crucial. Key specifications include a supply voltage of 5V, and it operates efficiently across a temperature range of -40°C to 85°C. Relevant for both procurement and engineering points of view, the HMC734LP5E supports a characteristic impedance of 50 Ω and exhibits a maximum voltage standing wave ratio (VSWR) of 2.
Design-wise, the component’s package is described as a “5 x 5 mm, RoHS compliant, plastic, leadless, SMT, QFN-32,” which signifies its compliance with environmental standards (RoHS compliant) and ease of assembly on printed circuit boards due to its surface-mount technology. This part currently holds an active lifecycle status and is Reach and EAR99 compliant, making it viable for a wide array of global applications without export restrictions.
Industry Applications for HMC734LP5E
The HMC734LP5E is ideally suited for integration into various high-frequency electronic systems, particularly in fields where reliable and precise frequency modulation is necessary. The following are potential industry applications based on the technical attributes of this component:
- Telecommunications: Equipment like microwave links and satellite communication systems might potentially use the HMC734LP5E to generate and modulate frequencies accurately for data transfer over long distances.
- Consumer Electronics: High-performance radio-frequency devices, including wireless routers and broadband access points, could integrate this component to ensure robust signal generation and management.
- Industrial Automation: In complex automated systems where precision and reliability are critical, this VCO might serve a role in maintaining system communication integrity on factory floors.
- Security and Surveillance: Advanced security systems that require reliable RF communications for remote sensing and operations could benefit from the integration of the HMC734LP5E.
- Aerospace and Defense: While not specified for explicitly military-grade applications, the broad frequency range and robust design may make it suitable for various aerospace applications pending further specific examination and required certifications.
Note: The suitability of HMC734LP5E for these potential applications is conceptual and should be verified by engineering teams based on detailed system requirements and in adherence to all applicable standards and regulations.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacturing of RF/Microwave Amplifiers, including parts like the HMC734LP5E. The company is known for its broad portfolio of electronic components that cater to a variety of applications within RF and Microwave domains. Their products are widely respected for their durability, precision, and innovative technologies which are extensively applied in industrial, automotive, consumer, and telecommunications markets. Analog Devices continues to advance RF and microwave technology, providing components that enhance the capacity and performance of electronic systems.
Where to Find HMC734LP5E by Analog Devices Inc
Prospective buyers and engineers looking to source the HMC734LP5E can do so through findchips.com. This platform allows you to compare current availability and pricing from multiple distributors. Historically, this part has been available from distributors such as LCSC, Chip1Stop, Richardson RFPD, Mouser Electronics, DigiKey, and Newark. To explore availability and current pricing, or to find comparable RF/Microwave Amplifiers from other manufacturers or within Analog Devices’ own range, visiting findchips.com is highly recommended.