Overview of GRM21BR61A476ME15K by Murata Manufacturing Co Ltd.
The GRM21BR61A476ME15K is a high-capacity, 10V ceramic capacitor from Murata Manufacturing Co Ltd, known for its reliability and performance. This specific type of electronic part is designed to offer a capacitance of 47 µF with a rated DC voltage of 10 V, encapsulated in a standard 0805 package size which makes it highly versatile for a wide array of applications. The ceramic dielectric material and X5R temperature coefficient provide stable capacitance characteristics over a wide temperature range (-55 °C to +85 °C), making it suitable for operational environments that experience varying degrees of thermal shifts. Additionally, this capacitor features a ±20% tolerance in capacitance, surface mount technology (SMT) compatibility, and is compliant with the latest industry standards including RoHS, REACH, and Pb-free manufacturing processes. Its construction allows for a compact form factor with dimensions measuring 2 mm x 1.25 mm x 1.25 mm.
Industry Applications for GRM21BR61A476ME15K
The GRM21BR61A476ME15K ceramic capacitor may be suitable for a broad range of applications across different industries due to its excellent capacitance volume and stability in various environmental conditions. Here are some key industries and potential use cases:
- Education and Research: Given its precise tolerance and stability, this capacitor could also see utilization in experimental setups, educational projects, and research and development laboratories where measurement accuracy is critical.
- Consumer Electronics: This capacitor might find its applications in the manufacturing of consumer electronic goods such as smartphones, tablets, and portable gaming consoles where space is at a premium and efficient energy storage is needed.
- Automotive: The automotive industry could utilize this part in the design and manufacture of electronics for vehicles, especially in applications that require reliability across a wide temperature range, such as within engine controls, infotainment systems, and lighting.
- Industrial: In industrial settings, the capacitor may be suitable for power supply circuits, automation machinery, and control units that demand consistent performance and durability.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. stands out as a premier innovator in the world of electronic components, particularly in the realm of capacitors. The company specializes in developing ceramic capacitors, among other components, bringing high-quality, reliable, and efficient solutions to the market. The GRM21BR61A476ME15K is a testament to Murata’s expertise in crafting capacitors that meet the stringent requirements of modern electronic devices. Murata’s portfolio includes a broad range of ceramic capacitors, each designed to address specific needs, such as minimizing electronic noise or providing stable electrical performance across temperature variations. Their ongoing commitment to research and development has solidified their status within the electronics industry as a go-to source for innovative capacitor technologies.
Where to Find GRM21BR61A476ME15K by Murata Manufacturing Co Ltd
For technical engineers and procurement professionals looking to source the GRM21BR61A476ME15K ceramic capacitor, findchips.com provides a comprehensive and up-to-date directory. This platform offers extensive insights into stock levels, pricing, and distributor availability. Those interested in this component or looking for alternate parts can also explore a wide range of Ceramic Capacitors offered by Murata Manufacturing Co Ltd and other manufacturers. Historically, the part has been available through distributors such as element14 Asia-Pacific, DigiKey, Mouser Electronics, and Newark, among others. However, current availability and pricing require visiting findchips.com to obtain the most recent information.