Overview of D38999/24WD35PN by Amphenol Corporation
The D38999/24WD35PN is a male, crimp terminal receptacle that includes 37 pin contacts housed within a robust aluminum alloy shell. This Circular MIL Spec Connector is distinguished by its jam nut and shell size of 15, specifically engineered for demanding military applications. The connector features a rugged design compliant with MIL-DTL-38999 standards, 22D contact size, and offers environmental and corrosion resistance, making it suitable for harsh environments. It supports operating temperatures ranging from -65 °C to 175 °C, with a cadmium shell finish for added durability. Notably, this connector features a threaded coupling type for secure attachment and EMI shielding for reduced electromagnetic interference.
Industry Applications for D38999/24WD35PN
The D38999/24WD35PN might see application in a variety of demanding sectors due to its durable design and adherence to military specifications. The suggested areas for potential utilization, subject to verification by engineering and design teams, include:
- Space Technology: In spacecraft and satellite systems, where reliable and corrosion-resistant connectors are necessary for critical control systems. This connector’s ability to withstand extreme temperatures and shielding features contribute positively here.
- Aerospace: Within avionics and aerospace engineering, where high reliability and performance under severe environmental conditions are crucial. The electromagnetic interference shielding could be especially beneficial for communication systems.
- Defense: In military vehicle systems, communication equipment, and ruggedized electronics, where connectors need to maintain functionality under physical and environmental stresses. The part’s specifications suggest that it could play an essential role in ensuring steady operations.
Note that these potential applications are conceptual and require proper analysis to ensure adherence to specific standards and requirements.
About Amphenol Corporation
Amphenol Corporation is a major player in the design and manufacture of interconnect products for the electronics industry, particularly exceling in the production of Military Circular Connectors. Known for their rigorous standards and innovative approach, Amphenol leads in delivering high-reliability connectors designed to meet the harsh demands of the military and aerospace industries. The D38999/24WD35PN is a testament to their commitment to quality, showcasing features that ensure optimum performance in severe conditions.
Where to Find D38999/24WD35PN by Amphenol Corporation
To purchase the D38999/24WD35PN, or explore additional options in Military Circular Connectors, findchips.com is an effective resource for comparing availability and pricing. The part has historically been available from distributors such as TTI, Quest Components, Avnet Americas, Heilind Electronics – Europe, RS, and Mouser Electronics. However, current stock levels and pricing can vary, so checking on findchips.com ensures you receive the most recent information on this connector and comparable parts from Amphenol or other manufacturers.