MC7815CD2TR4G by onsemi

Overview of MC7815CD2TR4G by onsemi

The MC7815CD2TR4G is a fixed output, low dropout (LDO) voltage regulator capable of providing up to 1 A of load current. Suitable for input voltages ranging from 23 V to 35 V, it provides a stable 15 V output, making it effective for a variety of applications that require regulated output from higher voltage sources. Encased in a 3 Lead D2PAK package, this component adheres to RoHS compliance and offers a durable plastic/epoxy housing.

Key characteristics include a dropout voltage of approximately 2 V and impressive line and load regulation, maintaining maximum figures at 0.03% and 0.055% respectively. This component can operate at temperatures ranging from 0°C to 125°C, making it versatile for different environmental conditions. The part is currently marked as ‘Active’ in its lifecycle and is manufactured by onsemi.

Its packaging in an 800-reel format and adherence to standards such as ECCN EAR99 and a moisture sensitivity level of 1 reflect a component designed for bulk usage and robustness in various logistical and manufacturing environments.

Industry Applications for MC7815CD2TR4G

  • Energy and Power Systems: This regulator might be potentially used in control systems for energy management where stable voltage is critical. Given its high output current and robust temperature range, it could possibly serve in outdoor energy equipment exposed to fluctuating climates.
  • Transportation and Logistics: In transportation systems, especially those requiring reliable voltage regulation under varying environmental conditions, such as in vehicle tracking and supply chain monitoring equipment, this part could possibly be employed.
  • Renewable Energy: The MC7815CD2TR4G may potentially find application in solar power applications and wind turbines. Its capability to handle higher input voltages and provide a stable output makes it suitable for power conditioning devices used in these types of renewable energy installations.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is regarded for its contributions to the field of power management and precision electronics, specifically within the realm of Linear Regulator ICs. Their products are widely recognized for their reliability, meeting stringent requirements across various applications. The MC7815CD2TR4G is a testament to onsemi’s commitment to providing stable voltage solutions that operate efficiently in typical and demanding environments alike. onsemi’s range includes a variety of similar parts, each designed to cater to unique voltage regulation needs within the electronic circuits.

Where to Find MC7815CD2TR4G by onsemi

To procure the MC7815CD2TR4G or similar Linear Regulator ICs, visit findchips.com. Here, you can access current stock levels and pricing from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Future Electronics have stocked this part, but for the most accurate availability and pricing, checking findchips.com is recommended.

Compare pricing for MC7815CD2TR4G and other Linear Regulator ICs / Power Circuits at findchips.com