Overview of MCIMX6S6AVM08AC by NXP Semiconductors
The MCIMX6S6AVM08AC by NXP Semiconductors is a 64-bit RISC processor operating at a clock speed of 800MHz, packaged in a MAPBGA-624 form. It belongs to the i.MX 6Solo series of microprocessors within the i.MX family product range. With a single ARM Cortex-A9 core, this item offers a balance between power efficiency and processing capability. Compliant with RoHS standards, this microprocessor underscores environmental consideration in its design and manufacturing.
While the part is marked by IHS Manufacturer as “Not Recommended” for new designs in its life cycle stage, it still remains a viable choice for legacy systems and applications where changing components can be costly or redundant. Its features include an integrated cache, boundary scan capabilities for easier testing during manufacturing, and flexibility in its operating temperatures ranging from -40°C to 125°C, making it suitable for varied industrial environments. The processor is also noteworthy for its low power modes, aiding in energy efficiency in embedded applications.
Industry Applications for MCIMX6S6AVM08AC
The MCIMX6S6AVM08AC’s performance parameters and form factor make it adaptable for a broad range of industrial applications. Given its temperature grade and processing capabilities, here are potential industry use cases:
- Industrial Automation: This processor could potentially drive the intelligent logic control units of industrial automation systems due to its robust operating temperature range and single-core efficiency, providing a reliable performance in manufacturing process controls.
- Consumer Electronics: Devices like smart home systems or set-top boxes might integrate this processor, utilizing its 800MHz speed and 64-bit architecture for handling user interfaces and connectivity protocols efficiently.
- Telecommunications: The ability of this unit to handle extended temperatures and incorporate energy-saving modes could make it suitable for telecommunications equipment, particularly in roles requiring consistent performance over long operating periods.
These potential industry applications are conceptual and require analysis and verification by engineering and design teams to meet industry standards and specific application needs. It’s important to note features like the boundary scan, which supports easier maintenance and troubleshooting, which could be crucial in mission-critical applications.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the world of electronics, particularly known for their innovations in Microprocessors. They develop a range of processors and controllers that cater to a diverse market demand, spanning automotive, industrial, and consumer electronics segments. Their i.MX processor line, which includes the MCIMX6S6AVM08AC, is celebrated for its reliable performance and integration of advanced ARM cores – which is crucial for handling complex computations required in modern electronics.
The company’s focus on producing processors that meet varying industry demands with adherence to energy efficiency and high-performing standards signifies their commitment to innovation and quality. MCIMX6S6AVM08AC and similar products from NXP Semiconductors consistently offer solutions that set benchmarks in the processor technology realm.
Where to Find MCIMX6S6AVM08AC by NXP Semiconductors
To purchase the MCIMX6S6AVM08AC or discover alternative options for your design, Microprocessors are widely accessible on findchips.com. You can compare current stock levels, pricing, and distributor options including but not historically limited to Win Source Electronics, EBV Elektronik, Avnet, and Mouser Electronics. Noting, however, that stocking levels are subject to change, checking findchips.com frequently for the latest data is advised.