Overview of DP83848IVV/NOPB by Texas Instruments
DP83848IVV/NOPB is an industrial temperature, Ethernet physical layer (PHY) transceiver that supports a data rate of up to 100 Mbps, adhering to the IEEE 802.3u standard. This component is encapsulated in a 48-LQFP package and designed to operate in a temperature range from -40°C to 85°C. The device incorporates Serial Network Interface (SNI) and Joint Test Action Group (JTAG) support, enhancing its functionality in complex network setups and facilitating easier testing and programming. It is primarily designed for twisted-pair or fiber optic connections and features interfaces such as MII, RMII, and SNI.
The transceiver is equipped to handle a supply voltage range from 3V to 3.6V and comes in a highly compact form factor with a body size of 7 x 7 mm, ensuring it fits into tight spaces on PCB layouts. Notably, DP83848IVV/NOPB meets high environmental compliance standards, being RoHS and REACH compliant, and is manufactured by Texas Instruments in a plastic/epoxy package suitable for reflow temperatures up to 260°C.
Industry Applications for DP83848IVV/NOPB
The versatility and robust specifications of DP83848IVV/NOPB make it a candidate for a wide range of applications across different industries. Here are some potential industry uses:
- Industrial Automation: In industrial environments, reliable data communication is crucial. The robust industrial temperature range and high data rate could possibly make this transceiver suitable for factory floor communication systems where high-speed and reliable data transmission is needed for automation and control systems.
- Consumer Electronics: Given its compact size and Ethernet capability, DP83848IVV/NOPB might be used in smart home devices such as connected appliances, home security systems, and media servers that require wired networking capabilities to ensure stable and fast data transfers.
- Telecommunications: This transceiver could potentially be used in telecommunications equipment such as residential gateways, routers, and modems where interfacing with a wired Ethernet connection is necessary. The support for IEEE 802.3u is particularly beneficial here for ensuring compatibility with various network types.
- Computing and Data Storage: For servers and network storage systems, where consistent data throughput and integrity are critical, the DP83848IVV/NOPB could potentially serve in network interface cards or integrated into the motherboard to enable Ethernet communication capabilities.
Note that these potential industry applications are conceptual and require verification by engineering teams to ensure compliance with specific industry standards and application requirements.
About Texas Instruments
As a leading technology company with a global footprint, Texas Instruments (TI) has a broad portfolio of products covering various aspects of modern electronics. With regard to Network Interfaces of telecommunication circuits, TI has a strong presence, producing components like the DP83848IVV/NOPB that find utility in numerous applications due to their reliability and innovative design. TI is notable for integrating state-of-the-art technology into its products while focusing on environmental compliance and operational efficiency.
Where to Find DP83848IVV/NOPB by Texas Instruments
To procure DP83848IVV/NOPB, consider browsing through various distributor options on platforms such as findchips.com. By using the link provided, you can view current stock levels, pricing, and possible alternatives in the Network Interfaces category. Historically, this part has been available at distributors like Mouser Electronics, DigiKey, and Newark. However, availability can vary, and it is recommended to check the most current information online.