Overview of CRCW04021K00FKEDC by Vishay Intertechnologies
The CRCW04021K00FKEDC by Vishay Intertechnologies is a fixed resistor part of the Metal Glaze/Thick Film Resistors subcategory. It features a power rating of 0.063W and a resistance value of 1000 ohms, with a tolerance of ±1%. The resistor is suitable for surface mounting, housed in a 0402 package size (1 mm x 0.5 mm), and it adheres to RoHS compliance standards. Equipped with a voltage rating of 50V, this component is characterized by a thick film resistor technology which is commonly employed for general-purpose applications.
Further specifications include a temperature coefficient of 100 ppm/°C, ensuring stability over varying temperatures, which makes it applicable in environments where temperature fluctuations are a concern. In addition, it boasts a broad operating temperature range from -55 °C to 155 °C, making it versatile for a range of industrial applications. The CRCW04021K00FKEDC features a matte tin over nickel terminal finish and a wraparound terminal shape, ideal for robust and reliable mounting. The current factory lead time for this component, as of the latest update, stands at approximately 17 weeks and 3 days.
Industry Applications for CRCW04021K00FKEDC
The versatile characteristics of the CRCW04021K00FKEDC allow it to be potentially suitable for several industries. Below, key industry applications are discussed with hypothetical insights into component integration and usage:
- Consumer Electronics: This resistor could potentially be used in the manufacturing of wearable devices, smartphones, or other portable electronic devices where space is limited, and power efficiency is critical. Its small size and precise resistance value ensure it could help manage voltage and conserve battery life.
- Energy and Power Systems: In energy management systems, such resistors might be utilized in power supply circuits to ensure stable operation. Its tight tolerance and reliable temperature coefficient make it suitable for sustaining consistent performance in diverse operating conditions.
- Telecommunications: Telecommunication equipment requires components that can perform reliably over a broad range of temperatures. The operational temperature range of this resistor could make it suitable for use in outdoor communications infrastructure, potentially handling environmental stresses effectively.
- Renewable Energy: Within solar inverters or wind turbine controllers, maintaining precise control over circuit conditions is crucial. The robust construction and stability of this resistor could potentially be beneficial in such renewable energy applications.
Note: The potential industry applications mentioned above are illustrative and require thorough verification by engineering and design teams to confirm compliance with specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-known manufacturer in the field of electronic components, specializing among others in resistors, including Metal Glaze/Thick Film Resistors. The company produces a wide range of resistor types suitable for various applications, emphasizing reliability and performance. Vishay’s approach to manufacturing integrates advanced technology with high-quality materials to produce components like the CRCW04021K00FKEDC, ensuring that they meet the stringent requirements of today’s sophisticated electronic designs. Their products are broadly used in industrial, automotive, aerospace, and consumer electronics applications, illustrating their capacity to address diverse market needs.
Where to Find CRCW04021K00FKEDC by Vishay Intertechnologies
For those interested in purchasing the CRCW04021K00FKEDC, it’s advisable to explore options on findchips.com. Here you can view up-to-date stock levels and pricing from various distributors. Historically, this part has been available through multiple distributors including LCSC, Mouser Electronics, and Future Electronics. To find possible alternate parts to CRCW04021K00FKEDC that may be offered by Vishay Intertechnologies or other manufacturers, browsing the Metal Glaze/Thick Film Resistors category on findchips.com can provide additional options.