MIC5524-3.3YMT-TZ by Microchip Technology Inc

Overview of MIC5524-3.3YMT-TZ by Microchip Technology Inc.

The MIC5524-3.3YMT-TZ by Microchip Technology Inc. is an integrated circuit categorized specifically under Linear Regulator ICs. This regulator showcases high performance with a 500 mA output current and is housed in an ultra-small 1×1 mm 4-TDFN (thin dual flat no-leads) package. The device supports a fixed output voltage of 3.3V, designed for CMOS technology. It maintains a tight voltage tolerance within +-3%, suitable for applications demanding high accuracy. The MIC5524-3.3YMT-TZ also features an impressively low dropout voltage, maximal at 0.5V and nominal at 0.26V, enhancing its efficiency in low-input voltage scenarios. This IC boasts a broad operating temperature range from -40 to +125 degrees Celsius, supporting rigorous industrial applications.

The device is constructed using high-quality materials, with a plastic/epoxy body and terminals finished in Nickel/Palladium/Gold (Ni/Pd/Au), ensuring solid reliability and RoHS compliance. Its surface-mount configuration aligns with modern assembly techniques, and the compact size paired with its power capabilities makes it an excellent choice for space-constrained applications. As noted, with up-to-date data, the factory lead time for procurement is currently four weeks.

Industry Applications for MIC5524-3.3YMT-TZ

The technical specifications and robust design of the MIC5524-3.3YMT-TZ make it potentially suitable for various industry applications, though these uses should be validated by engineering teams according to specific standards and requirements.

  • Industrial Automation: This sector could benefit from this LDO regulator as it might be used to provide stable voltage in complex automated systems, which require precise and stable operation in environments with fluctuating temperatures.
  • Medical Imaging: Given its low dropout voltage and stable output, this component might be utilizable in medical imaging devices like ultrasound machines, where consistent and dependable power supply is critical to obtaining accurate diagnostics.
  • Environmental Monitoring: The wide operating temperature range and compact size could make the MIC5524-3.3YMT-TZ suit systems that monitor environmental conditions in remote or harsh locations, where equipment space is limited and conditions can vary widely.
  • Financial Technology (Fintech): Devices used in fintech, such as ATMs or mobile payment terminals, could leverage this IC for power management to ensure reliable operation, where proper functioning of power delivery is essential to maintain transaction integrity.

Note: These potential applications are only conceptual and require detailed analysis and verification by design teams to ensure compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor industry, known for its range of high-quality integrated circuits, especially in the realm of power management. Their products, including MIC5524-3.3YMT-TZ, are integral in various electronic devices, supporting applications that range from consumer electronics to industrial systems. Microchip’s expertise in designing and manufacturing Linear Regulator ICs is well-recognized, with their products typically offering features such as low dropout voltages, robust operational temperature ranges, and high efficiency, making them suitable for a wide variety of power management applications.

Where to Find MIC5524-3.3YMT-TZ by Microchip Technology Inc

To purchase the MIC5524-3.3YMT-TZ, one should consider using findchips.com. The site offers an easy way to check current stock levels and pricing across various distributors. Historically, this part has been available from several distributors including Master Electronics, Chip1Stop, Avnet Silica, and Mouser Electronics. However, to find the most up-to-date availability and pricing, visiting findchips.com is recommended. Additionally, using the site’s functionality to explore other Linear Regulator ICs might help find suitable alternatives or additional parts from Microchip Technology Inc. or other manufacturers.

Compare pricing for MIC5524-3.3YMT-TZ and other Linear Regulator ICs/ Power Circuits at findchips.com