Overview of LPS4012-223MRC by Coilcraft Inc.
The LPS4012-223MRC is a general-purpose inductor designed with a ferrite core and is suitable for a wide range of power applications. This SMD (Surface-Mount Device) is part of the Fixed Inductors category and showcases a compact 1515 chip size. Its halogen-free and RoHS compliance ensures that it meets modern environmental and health standards, making it an excellent choice for eco-conscious applications.
With a nominal inductance of 22 µH, a tolerance of 20%, and a maximum rated current of 0.7 A, this inductor serves well in power supply and impedance matching applications where these specifications align with the requirements. Its DC resistance is relatively low at 0.6 Ω, and it possesses a self-resonance frequency of 25 MHz, which provides good overall efficiency in circuit designs. Key mechanical specifications include a wraparound terminal shape with a matte tin finish and rectangular shielded construction, ensuring robustness and effective electromagnetic interference (EMI) suppression. Rated to operate between -40 °C to 85 °C, its durability under varying environmental conditions is assured.
Industry Applications for LPS4012-223MRC
Given its specifications and design features, the LPS4012-223MRC might play a crucial role in various industry applications understanding that the suitability of this component for specific applications should be verified by engineering teams according to industry standards and requirements:
- Consumer Electronics: This inductor could potentially be used in power supply modules for various consumer electronics where compact size and efficiency are valuable, such as laptops, mobile phones, and portable gaming devices.
- Computing and Data Storage: Given its power efficiency and operational temperature range, it could be a suitable choice for power management systems within servers, SSDs, and networking gear which require consistent performance across a range of operating conditions.
- Telecommunications: The inductor might be useful in telecommunications equipment like signal amplifiers and transceivers where power integrity and minimization of signal loss are critical, potentially contributing to clearer communication signals and better overall service availability.
- Industrial Automation: In industrial settings, the robust construction and reliability under diverse temperatures make this inductor a possible fit for automated machinery and robotics, where components need to perform reliably over long periods and under stress.
These potential industry applications are merely illustrative and need thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a recognized leader in the design and manufacture of magnetic components, including a wide range of inductors. They specialize in producing high-quality, high-performance components that cater to a diverse array of industries, from telecommunications to consumer electronics. In the specific realm of Fixed Inductors, Coilcraft has developed products like the LPS4012-223MRC as well as a variety of other inductors that share similar attributes in terms of performance, durability, and application contexts. Their reputation for quality is supported by adherence to multiple industry standards and regulatory compliance.
Where to Find LPS4012-223MRC by Coilcraft Inc
If you are considering purchasing the LPS4012-223MRC, a good starting point would be findchips.com. Here, you can also explore alternative Fixed Inductors that might be offered by Coilcraft Inc or other manufacturers. Historically, this part has been available through distributors such as Coilcraft Direct, Mouser Electronics, and DigiKey. However, to get the most current stock levels and pricing, visiting findchips.com would provide the most accurate and up-to-date information.