LTST-S271KRKT by Lite-On Semiconductor Corporation

Overview of LTST-S271KRKT by Lite-On Semiconductor Corporation

The LTST-S271KRKT, a component within the Visible LEDs subcategory, is a single color Red LED. This surface-mount device (SMD) features a clear lens and is specifically designed for side-looking applications. With a dominant wavelength of 631 nm, it emits an ultra bright red color. The LED offers a luminous intensity of 54 mcd (millicandela) and is characterized by a maximum forward voltage of 2.4 volts and a maximum forward current of 30 mA.

The part is packaged in a small form factor, measuring just 1.2 mm in size, and comes in a rectangular shape. It features a wide viewing angle of 130 degrees which makes it suitable for various optical indicator applications. The LTST-S271KRKT is RoHS-compliant and reaches compliance, ensuring it meets contemporary environmental safety standards. Notably, this LED is IC compatible, indicating ease of integration with various electronic circuits.

As of the current writing, the factory lead time for LTST-S271KRKT is approximately 18 weeks, reflecting its production and delivery timeline.

Industry Applications for LTST-S271KRKT

The LTST-S271KRKT could potentially serve several industries due to its specific features and electrical characteristics. It’s important to note that these industry applications are conceptual and require proper verification by engineering teams for specific requirements:

  • Consumer Electronics: This LED might be used in devices such as activity trackers, smart watches, or other portable gadgets where space is limited, and side-viewing illumination is necessary. The high luminous intensity and small footprint make it ideal for these applications.
  • Automotive: Given its performance characteristics, LTST-S271KRKT could potentially be used in automotive dashboards and indicator lights. The wide viewing angle and bright output are suitable for clear visibility in various lighting conditions. However, specific automotive standards such as AEC-Q100 compliance would need to be verified.
  • Industrial Automation: In automated machinery, visual indicators are crucial for operational status signals and alerts. The high brightness and reliability of this LED could make it a good candidate for such equipment, aiding in the visibility of machine status indicators from various angles.
  • Telecommunications Equipment: This LED might be used in network hardware for signal status indicators due to its clear and distinct light output, helping operators monitor equipment status efficiently.

These potential industry applications are illustrative and would need analysis and verification by engineering and design teams according to industry standards.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation produces a diverse array of products in the optoelectronics domain, including a broad range of Visible LEDs, of which LTST-S271KRKT is an example. Renowned for their manufacturing innovation and quality, Lite-On’s LEDs are used across multiple industries from consumer electronics to automotive due to their reliability and performance. The company emphasizes on continuous advancements in LED technology, aligning their product offerings with the evolving needs of the high-tech industry. Their products, including similar LEDs, consistently meet global environmental and technological standards, ensuring their adaptability in various applications.

Where to Find LTST-S271KRKT by Lite-On Semiconductor Corporation

To procure LTST-S271KRKT, potential buyers should research through platforms like findchips.com which provides comprehensive information on stock availability and pricing from various distributors. Historically, this part has been available from distributors such as Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey. However, up-to-date stock levels and pricing should be checked on findchips.com. Here, buyers can also explore other Visible LEDs available from Lite-On Semiconductor Corporation or other manufacturers which might meet or vary from specific technical requirements.

Compare pricing for LTST-S271KRKT and other Visible LEDs / Optoelectronics at findchips.com