Overview of CRCW080510K0FKTA by Vishay Intertechnologies
The CRCW080510K0FKTA is a fixed resistor belonging to the class of Metal Glaze/Thick Film Resistors. It features a resistance value of 10 kohm and a tolerance of ±1%, ensuring precision in applications where exact resistance values are critical. This resistor supports a power rating of 0.125 watts and can handle a voltage up to 150 volts, making it robust for a variety of electrical circuits. Manufactured by Vishay Intertechnologies, it comes in an 0805 chip package that is commonly used in surface-mount technology. Furthermore, the component is characterized by a temperature coefficient of 100 ppm/°C, which indicates its response to temperature changes. Notably, this part is not RoHS compliant, meaning it contains materials restricted in certain jurisdictions.
As of the current writing, the factory lead time for the CRCW080510K0FKTA is approximately 15 weeks and 3 days. This could be a critical consideration for project timelines and should be factored into the procurement process.
Industry Applications for CRCW080510K0FKTA
The CRCW080510K0FKTA resistor can potentially be utilized across various industries due to its electrical characteristics and packaging style. Below are a few industries where this resistor might find applications:
- Consumer Electronics: This resistor could potentially be used in devices such as smartphones, tablets, and other personal electronics where space is at a premium and reliability is crucial. Its compact 0805 package and stable temperature coefficient make it suitable for these applications.
- Telecommunications: In telecommunications equipment, precision and reliability are key. The tight tolerance and high voltage rating may make the CRCW080510K0FKTA suitable for signal processing hardware which requires stable performance over varying temperatures.
- Computing and Data Storage: The resistor might be found in servers and storage devices, aiding in voltage regulation and power management circuits to ensure stable operation and data integrity.
- Renewable Energy: Applications such as solar inverters and battery management systems in renewable energy technologies could potentially incorporate this type of resistor owing to its ability to handle higher voltages and contribute to precise energy control.
- Audio and Video Systems: Given its precision, this resistor might be used in audio amplifiers and video processors to manage signal integrity, ensuring high-quality output in these systems.
It should be noted that these potential industry applications are conceptual and illustrative. Engineering and design teams must analyze and verify the use of CRCW080510K0FKTA in specific applications, adhering to industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer in the electronic components industry, particularly known for its range of resistors, including Metal Glaze/Thick Film Resistors. The company offers a wide array of resistor products, matched with an equally diverse set of technologies. CRCW080510K0FKTA is a prime example of Vishay’s specialization in providing reliable and precise resistors that meet the needs of various high-tech industries. Vishay’s ongoing commitment to quality and innovation makes its components highly sought after for critical and general-purpose applications alike.
Where to Find CRCW080510K0FKTA by Vishay Intertechnologies
For those looking to purchase the CRCW080510K0FKTA, it is recommended to check current stock levels and pricing on findchips.com. On this platform, you can also find alternate parts to CRCW080510K0FKTA within the category of Metal Glaze/Thick Film Resistors that may be offered by Vishay Intertechnologies or other manufacturers. Distributors such as Mouser Electronics, Future Electronics, and Newark have historically stocked this part, yet availability can vary.