Overview of IRFL9110TRPBF by Vishay Intertechnologies
The IRFL9110TRPBF is a P-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) characterized by a drain current (I(D)) of 1.1A and a drain-source breakdown voltage of 100V. This small-signal transistor utilises silicon as its transistor element material within a metal-oxide semiconductor structure. It is housed in a TO-261AA SOT-223, 3-pin package compliant with RoHS, making it suitable for environmentally sensitive applications. This MOSFET is particularly notable for its enhancement mode of operation and built-in diode, providing additional reverse polarity protection. Its avalanche rating enhances its robustness in applications where voltage spikes could pose a threat to circuit integrity.
This component operates efficiently within a wide temperature range from -55 °C to 150 °C, facilitating its use in diverse working environments. Its thermal characteristics include a maximum power dissipation of 3.1 W, ensuring adequate handling of power without exceeding thermal limits. The plastic/epoxy package material is designed for durability and reliability in various applications. Highlighting its operational efficacy, the transistor has a drain-source on-resistance of 1.2 ohms and a feedback capacitance (Crss) of 18 pF, optimizing it for switching applications where fast transition times are critical.
Industry Applications for IRFL9110TRPBF
The IRFL9110TRPBF MOSFET could potentially function optimally in numerous industry applications, contingent on detailed verification by engineering and design teams to ensure compliance with specific standards and requirements. Given the attributes of this transistor, the potential application areas include:
- Consumer Electronics: This transistor could be employed in power management circuits of portable devices, where efficiency and battery conservation are paramount. The low on-resistance and high-temperature tolerance make it possibly suitable for compact, heat-sensitive applications.
- Industrial Automation: With the capability to operate at high temperatures and handle significant power levels, this transistor might be feasible in automation equipment that requires reliable switching operations within harsh industrial environments.
- Computing and Data Storage: The avalanche rating and the enhanced power dissipation properties could provisionally make the IRFL9110TRPBF suitable for power supplies within servers and storage units, where stable and dependable power delivery is crucial.
- Electronic Manufacturing: In the manufacturing of other electronics, where precise control over power regulation is required, this component might be utilized owing to its operational reliability and performance stability.
Note that these potential industry applications are conceptual and necessitate precise scrutiny by relevant technical teams to ensure compatibility and compliance with specific operational criteria.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the field of electronic components, including Small Signal Field-Effect Transistors. These components form an essential part of Vishay’s product lineup, which encompasses a broad spectrum of electronic devices. Known for robustness and reliability, Vishay’s products, including the IRFL9110TRPBF, often find themselves at the heart of numerous innovative applications across different sectors. The company’s emphasis on continuous technological advancement ensures that their products remain in line with current electronic trends and necessities.
Where to Find IRFL9110TRPBF by Vishay Intertechnologies
To purchase the IRFL9110TRPBF, potential buyers should leverage online resources like findchips.com. This site allows users to check real-time availability from multiple distributors and compare pricing to ensure the best deal. Historically, distributors such as Mouser Electronics, Newark, and Future Electronics have stocked this part. However, stock levels and availability may vary, and it’s advisable to check FindChips for the most current information.
In addition, for those seeking alternatives or examining other similar components offered by Vishay or other manufacturers, the Small Signal Field-Effect Transistors section on FindChips can serve as an invaluable resource.