MAX13054ESA+T by Analog Devices Inc

Overview of MAX13054ESA+T by Analog Devices Inc.

The MAX13054ESA+T, manufactured by Analog Devices Inc., is a high-speed Controller Area Network (CAN) transceiver, notable for its ±80V fault protection. Packaged in an 8-SOIC_N-150_MIL format with 8 pins, this component operates within an industrial temperature range of -40 to 85°C. It facilitates data communication up to 1 Mbps, aligning with rigorous application demands in robust environments.

This CAN transceiver is constructed using BiCMOS technology and comes with various features such as a single-function, one-transceiver configuration. Another noteworthy aspect is its package characteristics: a small outline package (SOP) with a width of only 3.9 mm and a length of 4.9 mm. The part’s pins are spaced at 1.27 mm in a dual-terminal position, featuring gull wing terminal form and matte tin (Sn) terminal finish.

Regarding reliability, the MAX13054ESA+T’s moisture sensitivity level is rated at 1, indicating high resilience against moisture. It is designed to withstand peak reflow temperatures of up to 260 °C, further indicating suitability for various rigorous manufacturing processes. However, it is essential to note that this part is listed as not qualified for specific stringent standards, potentially limiting its applications in certain regulated industries.

Industry Applications for MAX13054ESA+T

The MAX13054ESA+T’s robust operational parameters make it a flexible component suitable for various sectors. Below are some potential applications in diverse industries, keeping in mind these are illustrative and should be validated by specialized design and engineering teams:

  • Industrial Automation: The MAX13054ESA+T’s reliability and operational temperature range make it potentially suitable for factory automation systems, robotic control systems, and other industrial equipment requiring robust communication systems.
  • Transportation and Logistics: In transportation management systems or fleet management, the device could be used for vehicle bus interfaces due to its fault-tolerant design and high-speed data communication capabilities.
  • Smart Cities: This transceiver might be integrated into traffic control systems or public transport communication modules, facilitating real-time data transfer and systems monitoring across extensive city networks.
  • Agriculture Technology: Given the harsh environments often found in agriculture, the MAX13054ESA+T could be used in agricultural machinery for reliable vehicle communication, aiding in precision farming technologies.

These potential applications are conceptual and require rigorous evaluation by design teams to ensure compliance with industry standards and specific application needs.

About Analog Devices Inc.

Analog Devices Inc. is established in the realm of Network Interfaces as part of their extensive offerings in telecommunication circuits. They manufacture an array of products within this subcategory, including those similar to the MAX13054ESA+T, catering to a broad spectrum of data communication needs. Their components are widely recognized for innovation and reliability, designed to address the intricate needs of modern electronic communications through advanced technology implementations.

Where to Find MAX13054ESA+T by Analog Devices Inc

To source the MAX13054ESA+T from Analog Devices Inc., visiting a comprehensive part aggregator like findchips.com is advisable. On this platform, you can compare real-time stock availability and pricing from various distributors. Historically, this part has been available at major distributors including Mouser Electronics and Farnell, among others. By navigating to the Network Interfaces section, users can also explore alternative solutions besides the MAX13054ESA+T, possibly offered by other manufacturers.

Compare pricing for MAX13054ESA+T and other Network Interfaces / Telecommunication Circuits at findchips.com