MCP1754ST-3302E/CB by Microchip Technology Inc

Overview of MCP1754ST-3302E/CB by Microchip Technology Inc.

The MCP1754ST-3302E/CB is a 3.3 V fixed positive low-dropout (LDO) regulator, capable of delivering a maximum output of 150 mA. With a dropout voltage of 0.5 V at maximum load, it is packed into a compact SOT-23A, a 3-pin plastic package. This configuration enables efficient voltage regulation in space-constrained applications. Manufactured by Microchip Technology Inc., this LDO regulator is characterized by its robust performance and reliable operation within a broad operating temperature range from -40 °C to 125 °C. Recognized for compliance with REACH and RoHS standards, its design focuses on energy efficiency and minimal power loss.

This component fits into the subcategory of Linear Regulator ICs within the broader category of Power Circuits. It is relevant for applications requiring stable and reliable power supply. With notable attributes including a CMOS technology backbone and a meticulous design for reduced line regulation variance, the MCP1754ST-3302E/CB is engineered for resilience in a wide range of electronic circuits.

Industry Applications for MCP1754ST-3302E/CB

The MCP1754ST-3302E/CB could potentially serve a variety of industries due to its tailored power management capabilities. Note that the applications presented here are conceptual and require validation by engineering and design teams to conform to specific industry standards and application demands.

  • Consumer Electronics: In consumer electronics, voltage regulators like MCP1754ST-3302E/CB might be used to maintain consistent power in handheld devices, potentially extending battery life and improving device reliability.
  • Internet of Things (IoT): In IoT devices, efficient power regulators can potentially extend the operational longevity of sensors and communication devices, especially in remote or dynamically changing environments.
  • Telecommunications: In telecommunications equipment, stable power supply is crucial. The MCP1754ST-3302E/CB might be used in devices like modems and routers, supporting consistent data transmission with minimal power disruption.
  • Computing and Data Storage: In computing hardware, robust voltage regulators are integral for systems that require stable operational voltages and efficient power management, potentially minimizing data corruption risks and system failures.

Note that the suggested industry applications are hypothetical scenarios that highlight possible utilization; actual use requires detailed component and system level analysis.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of semiconductor and microcontroller technology. The company excels in the production of various Power Circuits, including an extensive range of Linear Regulator ICs. Products like MCP1754ST-3302E/CB exemplify Microchip Technology’s commitment to delivering high-performance, reliable solutions for power management challenges across numerous applications. The company upholds stringent standards for quality and performance, ensuring that their components meet the evolving demands of the industry. In addition to MCP1754ST-3302E/CB, Microchip offers a broad spectrum of similar parts that cater to diverse application needs, bolstering system efficiencies and operational stabilities across multiple sectors.

Where to Find MCP1754ST-3302E/CB by Microchip Technology Inc

If you’re considering procuring the MCP1754ST-3302E/CB for your project, it’s essential to check current availability and pricing. A reliable resource for this information is findchips.com. Here, you can also explore alternate Linear Regulator ICs parts from Microchip Technology or other manufacturers. Historically, distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Farnell are known to stock this component, though availability can fluctuate.

Compare pricing for MCP1754ST-3302E/CB and other Linear Regulator ICs / Power Circuits at findchips.com