KRM55WR72A156MH01K by Murata Manufacturing Co Ltd

Overview of KRM55WR72A156MH01K by Murata Manufacturing Co Ltd

The KRM55WR72A156MH01K is a Ceramic Capacitor from Murata Manufacturing Co Ltd, known for its reliability in various applications. This component is characterized by its Ceramic material with a dielectric type of X7R. It is designed for a working voltage of 100V and features a capacitance of 15 µF. The capacitor has a tolerance of ±20% and a temperature coefficient of 15% ppm/°C, making it suitably adaptable to temperature variations. Its dimensions are specified by a 6.1 mm length, 5.3 mm width, and a 6.4 mm height, featuring a rectangular, surface-mount package (package code 2421).

The part conforms to several compliance standards, including Pbfree and RoHS, indicating its suitability for eco-conscious applications. Moreover, it is categorized as active in its lifecycle and is compliant with the REACH regulations. This detail, along with the specifications, makes it a broadly employable component in diverse electronics architecture, maintaining performance integrity in a range of environmental conditions.

Industry Applications for KRM55WR72A156MH01K

The KRM55WR72A156MH01K capacitor from Murata Manufacturing Co Ltd finds potential applicability across various industries due to its robust design and electrical characteristics. Below are several industries where this component might be particularly useful:

  • Industrial Automation: This capacitor could potentially be employed in the control systems of automated production lines. Its high voltage capacity and stability under different temperatures make it suitable for use in motor control circuits and other automation systems that operate under a range of environmental conditions.
  • Renewable Energy: In systems such as solar inverters or wind turbine controls, the robustness provided by the X7R dielectric and the ±20% tolerance could allow it to handle fluctuating operational conditions efficiently, maintaining the performance of energy conversion and storage systems.
  • Robotics and Drones: The high-temperature tolerance and compact size make it an excellent option for power management systems in robotics and drones. These devices often operate under varying thermal and physical conditions, requiring components that can sustain performance without adding excessive weight or volume.

Note that these potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd is a leading manufacturer in the realm of electronic components, specializing in capacitor technology among other electronic parts. Specifically, in the domain of Ceramic Capacitors, Murata offers a wide range of products like the KRM55WR72A156MH01K, designed to cater to extensive industrial needs with high reliability and performance. The company is renowned for its innovation in multi-layer ceramic capacitor (MLCC) technology and its ability to supply high-quality products that meet the stringent demands of industrial, consumer, and energy sectors.

Where to Find KRM55WR72A156MH01K by Murata Manufacturing Co Ltd

To locate the KRM55WR72A156MH01K capacitor by Murata Manufacturing Co Ltd, and if looking for alternatives, prospective buyers may browse through Ceramic Capacitors options at findchips.com. Historically, the capacitor has been available at various distributors including Chip1Stop, TME, TTI, Quest Components, Avnet Americas, TTI Europe, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. It is essential to check the most current stock levels and pricing details on findchips.com to get up-to-date information.

Compare pricing for KRM55WR72A156MH01K and other Ceramic Capacitors / Capacitors at findchips.com