LTC2159IUK#PBF by Analog Devices Inc

Overview of LTC2159IUK#PBF by Analog Devices Inc.

The LTC2159IUK#PBF from Analog Devices Inc. is categorized under the subcategory of Analog to Digital Converters. It features a 16-bit resolution and operates at a sampling rate of 20 Msps (million samples per second), which positions it adequately for applications requiring high-speed data acquisition with moderate resolution. Packaged in a 48-pin, 7×7 mm, quad-flat no-leads (QFN) package, this component emphasizes low power consumption, further enhancing its suitability for portable or remote applications where power efficiency is critical.

Additionally, the LTC2159IUK#PBF operates over a wide temperature range from -40°C to +85°C, making it a viable option for industrial environments with harsh conditions. The device supports both offset binary and 2’s complement binary output formats, offering flexibility in digital interfacing and further simplifying system integration. Its critical analog input voltage range of -2V to +2V and nominal supply voltage of 1.8V align it with contemporary low-voltage digital systems.

Industry Applications for LTC2159IUK#PBF

  • Industrial Automation: In industrial settings, the LTC2159IUK#PBF might be used for sensor data acquisition, where precise monitoring of environmental or machine conditions is essential. Its high sample rate and moderate bit-depth are suitable for capturing fast transient signals that are common in automated manufacturing processes.
  • Telecommunications: This ADC could potentially be incorporated into telecommunications infrastructure to facilitate the digitization of analog signals. This would include the conversion of radio and video frequencies into digital data streams, which can be processed or stored efficiently.
  • Aerospace and Defense: Given its robust temperature range and high-speed performance, the LTC2159IUK#PBF might be used in aerospace applications, perhaps for monitoring flight data or in satellite communications where equipment reliability and performance at extreme temperatures are crucial.
  • Medical Imaging: Although specific medical standards are not mentioned in the part attributes, the characteristics of this ADC could make it suitable for non-critical medical imaging tasks where fast and accurate data conversion of biological signals is desired for diagnostics or monitoring purposes.

These potential industry applications are only conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the fabrication and design of semiconductor products and solutions. They are particularly noted for their role in the development of Analog to Digital Converters, continually innovating in this space to meet a wide variety of application needs. The LTC2159IUK#PBF is an example of their commitment to high-performance ADC technology, demonstrating their ability to integrate robust functionality into compact and efficient designs.

Where to Find LTC2159IUK#PBF by Analog Devices Inc

To purchase the LTC2159IUK#PBF, potential buyers can explore several distributors. While historically it has been available from distributors like Richardson RFPD, Analog Devices Inc. itself, Mouser Electronics, and DigiKey, one should visit findchips.com to verify current stock levels and obtain competitive pricing. Through findchips.com, you can also explore other Analog to Digital Converters, including alternatives that might be offered by Analog Devices Inc or other manufacturers.

Compare pricing for LTC2159IUK#PBF and other Analog to Digital Converters / Converters at findchips.com