Overview of L6599ADTR by STMicroelectronics
The L6599ADTR is designed as a high-voltage resonant controller and operates efficiently across a wide temperature range of -40 to 150 degrees Celsius. Manufactured by STMicroelectronics, this component is housed in a SOP-16 package, offering a practical form factor for a variety of applications. This device falls under the electronic parts subcategory of Switching Regulator or Controllers, a part of the larger category of Power Circuits.
This model features voltage-mode control and employs pulse-width modulation (PWM) control technique. It has an input voltage range from 8.85 V to 16 V, making it versatile for different power supply designs. Additionally, the L6599ADTR can support a switching frequency up to 260 kHz, which allows for better efficiency and quicker response times in power conversion applications. Its peak reflow temperature which can reach up to 260°C facilitates easier assembly during the soldering process.
Industry Applications for L6599ADTR
The capabilities and specifications of L6599ADTR make it suitable for various industrial applications. Below are some potential industry uses for this high-voltage controller, highlighting the features that make it beneficial in these settings:
- Consumer Electronics: This device could potentially be used in devices requiring efficient power management such as home appliances and power supplies for personal electronics. Its high-temperature tolerance and robust input voltage range make it suitable for such environments.
- Industrial Automation: The durability offered by the -40 to 150 degrees Celsius operating temperature range might make the L6599ADTR useful in industrial control systems, which need to operate reliably under extreme conditions.
- Telecommunications: In telecommunications equipment, where consistent and reliable power supply is crucial, the efficiency and PWM control technique could potentially enhance system reliability and responsiveness.
- Healthcare: Although not specified for stringent medical standards, in non-critical healthcare equipment, this component might help in managing power efficiently, thanks to its stable control features and modest power needs represented by a maximum supply current of 2 mA.
It is important to note that these potential industry applications are conceptual and need to be thoroughly evaluated by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the development of semiconductor solutions, particularly noted for their extensive range of Switching Regulator or Controllers and power circuits. They offer a wide array of products that cater to a vast spectrum of electronics applications, with the L6599ADTR being a prime example of their innovative approach to design and technology. STMicroelectronics is committed to advancing technology in the electronics sector, constantly working to meet the evolving needs of the industry with high reliability and performance.
Where to Find L6599ADTR by STMicroelectronics
For procurement or further information on L6599ADTR, you can research and purchase this component on findchips.com. The part may be available from various distributors including Win Source Electronics, LCSC, Chip1Stop, and DigiKey, among others. However, availability can vary, so it is recommended to check the most current stock levels and pricing through the findchips.com platform. Additionally, the site can also help you explore alternative Switching Regulator or Controllers options offered by STMicroelectronics or other manufacturers, ensuring you find the best match for your application requirements.