MCP6L92T-E/SN by Microchip Technology Inc

Overview of MCP6L92T-E/SN by Microchip Technology Inc.

The MCP6L92T-E/SN is a dual operational amplifier characterized by a voltage-feedback architecture, providing a bandwidth of 10 MHz and an offset voltage maximum of 4000 µV. Housed in an 8-pin SOIC package, its dimensions are 3.9 mm in width, with a length of 4.9 mm, and a height of only 1.75 mm. This part is designed to operate between -40 °C and 125 °C, making it viable for a wide range of temperature environments. As a RoHS-compliant and REACH-compliant component, it adheres to current environmental regulations. Its additional features, including a common-mode rejection ratio of 91 dB and a slew rate of 7 V/µs, position it as a practical choice for circuit designs requiring reliability and precision.

The Operational Amplifiers segment of electronic components includes the MCP6L92T-E/SN, which is highlighted by its automotive temperature grade rating and Matte Tin terminal finish. This op-amp is built using CMOS technology, emphasizing efficiency with a maximum supply current of 2.7 mA and a nominal supply voltage of 5 V. Its robust design is also underscored by moisture sensitivity level 1, which assures performance integrity under varying environmental conditions.

Industry Applications for MCP6L92T-E/SN

The operational amplifier MCP6L92T-E/SN might be employed in multiple industries based on its specifications and operational parameters. Below are potential application industries:

  • Internet of Things (IoT): The part could potentially be used in IoT devices for signal conditioning applications or as part of sensor interfacing circuits, where precision and reliability in signal amplification are crucial.
  • Computing and Data Storage: Its fast slew rate and wide bandwidth might make the MCP6L92T-E/SN suitable for high-speed signal processing tasks in computing hardware or data storage systems, possibly enhancing the accuracy and speed of data transmission.
  • Telecommunications: Given its high common-mode rejection ratio and robust operating temperature range, this operational amplifier could possibly serve in communications infrastructure, particularly in conditioning analog signals from antennas or in transducer interfaces.

Please note that these potential industry applications are conceptual and should be verified by engineering and design teams for adherence to industry standards and specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider of microcontroller and analog semiconductors, noted for its robust portfolio of products that include microcontrollers, analog, memory, connectivity, and computing devices. Within the realm of Operational Amplifiers, Microchip Technology Inc. offers a variety of devices designed for precision, power efficiency, and compactness, making them suitable for a broad range of applications. Products like the MCP6L92T-E/SN exhibit Microchip’s commitment to providing high-performance solutions that meet stringent industrial requirements. Their operational amplifiers are widely recognized for their reliability and cutting-edge technology, tailored to meet the diverse needs of electronics applications across sectors.

Where to Find MCP6L92T-E/SN by Microchip Technology Inc

The MCP6L92T-E/SN can be researched for purchase on findchips.com. It is beneficial to check current stock levels and pricing across various distributors. Historically, distributors such as Master Electronics, TME, Avnet Americas, and Mouser Electronics have stocked this part, but availability can vary. By using the Operational Amplifiers link, you can also explore alternative parts offered by Microchip Technology Inc or other manufacturers that might suit different application requirements.

Compare pricing for MCP6L92T-E/SN and other Operational Amplifiers / Amplifier Circuits at findchips.com