LT3471EDD#TRPBF by Analog Devices Inc

Overview of LT3471EDD#TRPBF by Analog Devices Inc.

The LT3471EDD#TRPBF is a dual 1.3A, 1.2MHz boost/inverter integrated circuit, housed in a 3mm x 3mm DFN package. This versatile power management device features two outputs and supports a variety of topologies including boost, flyback, inverting, and SEPIC. Engineered by Analog Devices—a leader in semiconductor design—it operates with an input voltage range from 2.4V to 16V, providing flexibility across different power levels.

With an adjustable output type, the LT3471EDD#TRPBF is suitable for applications requiring precise voltage regulation. It uses a current-mode control technique with pulse width modulation (PWM), optimizing efficiency and response time. The device is designed in a plastic, DFN-10 package (3 x 3 mm, MO-229-WEED) with 10 pins and offers a maximum output current of 2.6A. It’s equipped with high switching frequency up to 1400 kHz which helps in reducing the size of external components. Compliant with RoHS, REACH, and featuring a moisture sensitivity level of 1, this component ensures reliability and safety across various environments.

Industry Applications for LT3471EDD#TRPBF

Given the adaptable features of the LT3471EDD#TRPBF, several industries could potentially leverage this component in their applications, emphasizing the necessity for dynamic voltage scaling and compact power management solutions. It’s important to note that these potential applications require analysis and verification by engineering and design teams to align with specific industry standards and requirements.

  • Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems could utilize this IC for efficient power management and extended battery life. Its small form factor and high-efficiency rates make it ideal for space-constrained applications.
  • Industrial Automation: For robotics and automated machinery, the LT3471EDD#TRPBF can efficiently manage power supply in systems requiring stable operation across various input voltages, potentially enhancing performance and reliability.
  • Medical Imaging: In portable medical imaging devices, precise and efficient power control is crucial. The LT3471EDD#TRPBF could be utilized to maintain the stability of power supply systems, though specific industry standards must be adhered to.
  • Telecommunications: Base stations and other telecommunications equipment that require consistent power for extended periods could benefit from the robustness and efficiency provided by the LT3471EDD#TRPBF, where varied input voltages and high output stability are necessary.

Note that these suggested applications are purely illustrative and should be further validated for technical and regulatory compliance before any practical implementation.

About Analog Devices Inc.

Analog Devices Inc. is a global leader in the manufacture of analog, mixed-signal, and digital signal processing integrated circuits. In the realm of Switching Regulator or Controllers, Analog Devices pioneers innovations and solutions that address a broad array of applications in diverse industries. Known for their high performing and reliable components, the LT3471EDD#TRPBF serves as a testament to the company’s commitment to advancing technology in power management with its feature-rich capabilities tailored for efficient energy use across varying conditions. Analog Devices ensures that their parts like LT3471EDD#TRPBF meet stringent quality and performance standards, providing value across a spectrum of power circuit requirements.

Where to Find LT3471EDD#TRPBF by Analog Devices Inc

To purchase the LT3471EDD#TRPBF, visit findchips.com. This platform provides access to current stock levels and competitive pricing from various distributors. Although distributors like Mouser Electronics, DigiKey, and Newark have historically stocked this part, availability can vary. Prospective buyers are encouraged to consult findchips.com to locate Switching Regulator or Controllers and potentially explore alternative solutions provided by Analog Devices or other manufacturers.

Compare pricing for LT3471EDD#TRPBF and other Switching Regulator or Controllers / Power Circuits at findchips.com