IPS1-115-01-S-D-RA by Samtec Inc

Overview of IPS1-115-01-S-D-RA by Samtec Inc.

The IPS1-115-01-S-D-RA by Samtec Inc. is a rectangular power connector featuring 30 contacts, which are female with a solder terminal type for secure connections. This connector is part of the IPS1 series and is designed for through-hole mounting at a right angle, which makes it suitable for compact installations where space is a concern. This device facilitates board-to-board connectivity with a pitch spacing of 2.54 mm and a dual-row configuration, enhancing its versatility in various applications.

With characteristics such as RoHS compliance, a contact finish of gold for mating and Tin (Sn) with Nickel (Ni) barrier for termination, it ensures reliable connectivity and longevity. The shrouded body style helps prevent accidental contact disengagement or damage. It is labeled as active in its life cycle, indicating ongoing manufacturer support and availability.

Industry Applications for IPS1-115-01-S-D-RA

The IPS1-115-01-S-D-RA could serve multiple industries due to its versatile characteristics and reliable design. Here are a few potential industry applications:

  • Consumer Electronics: This connector could potentially be employed in devices such as multi-functional printers or home audio systems, where reliable board-to-board connectivity is crucial.
  • Computing and Data Storage: Given its robust design and right-angle mounting, it might be used in servers or storage devices, facilitating secure and durable connections within these systems.
  • Telecommunications: This component might be used in the manufacturing of routers or switches, which require dependable connections to ensure uninterrupted data transmission.

Note that these potential industrial applications are only illustrative and would require further analysis and verification by engineering and design teams to ensure compatibility with specific standards and requirements.

About Samtec Inc.

Samtec Inc. is a recognized leader in the manufacturing of electronic connectors, with a specific focus on Power Connectors and other related connector technologies. They are known for their high-quality, precision products designed for a wide range of applications. The IPS1-115-01-S-D-RA, with its gold-plated contact surfaces and durable design, exemplifies Samtec’s commitment to providing connectors that meet stringent performance and reliability requirements. Samtec’s product lines are diverse, offering solutions for nearly every connector application across various industries, emphasizing a strong dedication to innovation and customer satisfaction.

Where to Find IPS1-115-01-S-D-RA by Samtec Inc

To procure the IPS1-115-01-S-D-RA, one can explore various distributors listed historically including Samtec, Master Electronics, and DigiKey. However, checking the most current stock levels and pricing via findchips.com is recommended. Additionally, for similar parts or alternatives, consider browsing through other Power Connectors offered by Samtec Inc and other manufacturers which might suit different specifications or pricing considerations.

Compare pricing for IPS1-115-01-S-D-RA and other Power Connectors / Connectors at findchips.com